1U 2.2" Color TFT LCD
Displaytech's full color 2.2" TFT with 240 x 320 resolution offers slim design to fit 1U size
Displaytech's 2.2" TFT LCD allows customers to simplify their rack mount equipment design by replacing the bulky exterior LCD console. It offers customers the ability to quickly monitor and manage the device through an embedded front panel LCD. By incorporating the slim 2.2" TFT display, the possibilities of a product's capabilities expand through on-device menu navigation, video services, and more.
The Displaytech 2.2" TFT display module fits comfortably within the 1U rack height limit with an overall size of 38.5 mm x 56.16 mm. This full-color LCD is available with a resistive touch screen for an advanced user interface. The 2.2" TFT LCD module includes a single-chip driver featuring a 720 output source driver, 320 output gate driver, and 172B graphics RAM.
- Slim design for 1U size
- Sleep mode
- 16-bit (65K color) or 18-bit resolution (262K colors)
- Screen resolution: 240 pixel x 320 pixel
- Active area: 33.84 mm x 45.12 mm
- Viewing angle: 6 o'clock
- Operating temperature: -20°C to +70°C
- Power: 3.3 V
- Backlight LED lifetime: 50K hours
- Interface: parallel MCU, RGB, or SPI
- Driver IC: Ilitek ILI9341V
- RoHS compliant
- IT/data centers
- Telecommunications/broadcasting
- Audio/home multimedia players
- Video surveillance systems
- Smart card readers
Resources
1U 2.2" Color TFT LCD
| תמונה | מק"ט יצרן | תיאור | אופן תצוגה | מסך מגע | שטח צפייה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DT022CTFT | GRAPHIC DISPLAY TFT RGB 2.2" | מעביר | - | רוחב 45.12 מ"מ × גובה 33.84 מ"מ | מיידית - 0 | See Page for Pricing | הצגת הפרטים |