2.4" TFT LCD with Full Viewing Angle (IPS)

Get sharper images at a wider angle with Displaytech's 2.4" TFT LCD with IPS display

Image of Displaytech's 2.4' TFT LCD with Full Viewing Angle (IPS) Displaytech's 2.4" IPS TFT LCD allows more flexibility in the display's visibility. This display includes IPS screen technology which allows users to see crisper images on the display at a wider viewing angle. The IPS technology also lends to more consistent colors in images and fast response time when it comes to image refresh.

Features
  • IPS display
  • 262K full color mode
  • Resistive touch available
Specifications
  • Screen resolution: 240 x 320 RGB pixel
  • Active area: 36.72 mm x 48.96 mm
  • Viewing angle: all
  • Luminance: 220 cd/m2
  • Operating temperature: -20°C to +70°C
  • Power: 3.3 V
  • Backlight LED lifetime: 50K hours
  • Interface: MCU/RGB
  • Display driver IC: Ilitek ILI9341
  • RoHS compliant
Applications
  • High-end consumer products
  • Medical devices
  • Lab instruments and equipment
  • GPS and tracking systems
  • Barcode scanners
  • Digital cameras

Resources

2.4" TFT LCD with Full Viewing Angle (IPS)

תמונהמק"ט יצרןתיאוראופן תצוגהמסך מגעשטח צפייהכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY TFT RGB 2.4"DT024DTFTGRAPHIC DISPLAY TFT RGB 2.4"מעביר-רוחב 36.72‎ מ"מ‎ × גובה 48.96 מ"ממיידית - 0$80.59הצגת הפרטים
2018-08-27 תאריך הפרסום