2.8" TFT LCD with High-Efficiency LED Backlight

Displaytech's DT028BTFT 2.8” TFT with efficient LED backlight consumes less power and provides high reliability in color accuracy

Image of Displaytech LED Backlight Displaytech's DT028BTFT is a 2.8” TFT display featuring a high-efficiency LED backlight and is available in non-touch or with a resistive touch panel. The LED backlight in this display consumes less power than other TFTs due to its ability to maintain a stable constant current and its featured sleep mode for when the display is not active. This 2.8” TFT also provides high reliability in color accuracy, ensuring graphics and images appear exactly as intended. This high-efficiency 2.8” TFT display can reduce the product's overall power consumption.

Features

  • High-efficiency LED backlight
  • Sleep mode current consumption
  • Resistive touch available

Specifications

  • Screen resolution: 240 x 320 RGB pixel
  • Active area: 43.2 mm x 57.6 mm
  • Viewing angle: 6 o’clock
  • Luminance: 280 cd/m²
  • Operating temperature: -20°C ~ +70°C
  • Power: 3.3 V
  • Backlight LED lifetime: 20 K hours
  • Interface: MCU/RGB
  • Display driver IC: Ilitek ILI9341
  • RoHS compliant
Applications
  • Test instruments
  • Digital panel meters
  • Thermal and infrared camera systems
  • Wireless video monitors
  • Access control systems
  • Home automation

2.8" TFT LCD with High-Efficiency LED Backlight

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY TFT RGB 2.8"DT028BTFTGRAPHIC DISPLAY TFT RGB 2.8"מיידית - 703$77.62הצגת הפרטים
GRAPHIC DISPLAY TFT RGB 2.8"DT028BTFT-TSGRAPHIC DISPLAY TFT RGB 2.8"מיידית - 0$103.41הצגת הפרטים
2018-10-18 תאריך הפרסום