Full Color 7" TFT LCD with 800 x 480 Display Resolution
Brightly display up to 16M colors with Displaytech's DT070CTFT
Displaytech's 7" TFT display beautifully presents a user's graphics and images. This 800 x 480 LCD features a 12 o'clock viewing direction, 24-bit parallel RGB interface, a bright LED backlight, and options for a resistive touch or capacitive touch screen panel. With its ability to generate up to 16M colors, users can match their brand colors perfectly on this display. Enhance the device's user interface with rich colors, a touch screen, and backlight display brightness control available in Displaytech's DT070CTFT series.
- 24-bit resolution for 16M colors (with dithering)
- Capacitive touch screen or resistive touch screen available
- Supports content adaptive brightness control (CABC)
- Screen resolution: 800 px x 480 px
- Active area: 154.08 mm x 85.92 mm
- Viewing angle: 12 o'clock
- Luminance: 450 cd/m2
- Pixel pitch: 0.19 mm x 0.18 mm
- Operating temperature range: -20°C to +70°C
- Power: 3.3 V
- Interface: 24-bit parallel (RGB)
- Display driver ICs: Himax HX8264E and HX8664B
- RoHS compliant
- Medical imaging devices
- Intelligent transportation systems
- Video surveillance systems
- Home automation devices
- POS systems
Full Color 7" TFT LCD with 800 x 480 Resolution
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT070CTFT | GRAPHIC DISPLAY TFT RGB 7" | מיידית - 0 | $209.22 | הצגת הפרטים |
![]() | ![]() | DT070CTFT-TS | GRAPHIC DISPLAY TFT RGB 7" | מיידית - 115 | $329.36 | הצגת הפרטים |
![]() | ![]() | DT070CTFT-PTS | GRAPHIC DISPLAY TFT RGB 7" | מיידית - 0 | $334.67 | הצגת הפרטים |