High-Resolution 7" TFT LCD with IPS Display and LVDS Interface

Displaytech's powerful 7" TFT LCD features 1024 x 600 resolution with full viewing angle and LVDS interface

Image of Displaytech's High Resolution 7-inch TFT LCD with IPS Display and LVDS Interface Displaytech's high-performance and high-resolution (1024 x 600) 7" TFT LCD provides crisp graphics and bright pictures at any angle with its IPS technology. This TFT LCD with LVDS interface is meant for sharp graphics, quality video, and other applications that demand high-speed data transmission.

Features
  • Capacitive touch or resistive touch screen available
  • LVDS input interface
  • High resolution
Specifications
  • Screen resolution: 1024 x 600 RGB pixel
  • Active area: 154.21 mm x 85.92 mm
  • Viewing angle: ALL
  • Luminance: 250 cd/m2
  • Operating temperature: -20°C to +70°C
  • Power: 3.3 V
  • Backlight LED lifetime: 25K hours
  • Interface: LVDS
  • Display driver IC: Fitipower EK79001 and EK73215
  • PCAP driver IC: FocalTech FT5426
  • RoHS compliant
Applications
  • Digital test systems
  • Home automation
  • Telecommunications
  • Medical tablets
  • Entertainment tablet devices
2018-08-27 תאריך הפרסום