LCD Character Modules

Displaytech’s small LCDs can be programmed to display letters, numbers, or custom LCD characters

Image of Displaytech's LCD Character ModulesDisplaytech’s character LCD combinations allow users to find the perfect fit for their projects. These character modules come in 16 x 1, 16 x 2, 16 x 4, 20 x 2, and 20 x 4 character by line count. Select from an assortment of module dimensions, display sizes, LCD modes, and LED backlights within the monochrome LCD module lineup.

Character LCDs, also known as alphanumeric displays, are an easy way to communicate messages to the end-user. These small LCDs can be programmed to display letters, numbers, or custom LCD characters.

Features
  • Character count by line combinations: 16 characters to 20 characters by 1 line to 4 lines
  • LCD modes: STN yellow/green, STN blue, STN gray, and FSTN
  • LED backlight options: none, yellow/green, white, and low power
  • Display modes available: reflective and transflective
  • Character format: 5 x 8 dots
  • Interface type: parallel (4-bit and 8-bit modes)
  • LCD driver: Sitronix ST7066U
  • Module outer dimensions range: 80 mm x 36 mm to 120 mm x 44 mm
Applications
  • Test and measurement equipment
  • Sensors and sensing equipment
  • Smart home control and monitoring devices
  • Transmitter systems
  • Temperature sensors

LCD Character Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CHARACTER MODULE162J BA BWCHARACTER MODULEמיידית - 0$45.16הצגת הפרטים
CHARACTER MODULE162J BC BWCHARACTER MODULEמיידית - 0$33.96הצגת הפרטים
CHARACTER MODULE162H BA BWCHARACTER MODULEמיידית - 0$31.81הצגת הפרטים
CHARACTER MODULE162K BC BWCHARACTER MODULEמיידית - 0$34.23הצגת הפרטים
CHARACTER MODULE161G BC BWCHARACTER MODULEמיידית - 0$57.88הצגת הפרטים
CHARACTER MODULE162J CC BC-3LPCHARACTER MODULEמיידית - 488$58.22הצגת הפרטים
CHARACTER MODULE162K CC BC-3LPCHARACTER MODULEמיידית - 0$35.66הצגת הפרטים
CHARACTER MODULE162H CC BC-3LPCHARACTER MODULEמיידית - 0$36.24הצגת הפרטים
CHARACTER MODULE162G BC BWCHARACTER MODULEמיידית - 0$37.04הצגת הפרטים
CHARACTER MODULE162H BC BWCHARACTER MODULEמיידית - 230$63.42הצגת הפרטים
CHARACTER MODULE162H DC BW-3LPCHARACTER MODULEמיידית - 0$40.55הצגת הפרטים
CHARACTER MODULE202G CC BC-3LPCHARACTER MODULEמיידית - 0$50.30הצגת הפרטים
CHARACTER MODULE204G CC BC-3LPCHARACTER MODULEמיידית - 69$92.78הצגת הפרטים
CHARACTER MODULE162M FC BC-3LPCHARACTER MODULEמיידית - 0$60.15הצגת הפרטים
CHARACTER MODULE204G BC BWCHARACTER MODULEמיידית - 0$63.59הצגת הפרטים
CHARACTER MODULE164G FC BW-3LPCHARACTER MODULEמיידית - 0$107.59הצגת הפרטים
CHARACTER MODULE202G BC BWCHARACTER MODULEמיידית - 0$102.25הצגת הפרטים
2020-06-05 תאריך הפרסום