3210, 3240, and 3253 Series Tact Switches
E-Switch's 3210, 3240, and 3253 series of tact switches with LED illumination and SMT design
The latest E-Switch TL32xx line of illuminated tact switches features LED illumination and SMT design. The switches are sub-miniature, providing application flexibility. Single or dual color options are available.
The TL3210 series illuminated tact switch is miniature size (5.6 mm x 3.4 mm), which allows for designing in to the smallest spaces in your application. The LED colors available include blue, green, red, yellow, white and a red-green bi-color LED. This switch offers an SMT design and tape and reel packaging.
The TL3240 series tact switch is a surface mount (SMT) switch that offers LED illumination in blue, red, green and yellow. Cap options are offered, but are ordered and shipped separately. The caps cannot go thru the reflow soldering process. Cap color choices include black, red, blue, ivory, green and yellow, and are offered in a square or rectangle shape.
The TL3253 series dual-stacked LED tact switch offers a right angle mount and multiple LED color options. There are 2 actuator heights to choose from, and multiple cap options to choose from as well. This tactile switch offers a long life at 500,000 life cycles.
Applications
- Audio/visual applications
- Computer peripherals
- Consumer electronics
- Instrumentation
- Telecommunications
- Medical equipment
TL3240
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TL3240F260YT | SWITCH TACTILE SPST-NO 0.05A 12V | מיידית - 1229 | $7.71 | הצגת הפרטים |
![]() | ![]() | TL3240F160BT | SWITCH TACTILE SPST-NO 0.05A 12V | מיידית - 4983 | $11.58 | הצגת הפרטים |
![]() | ![]() | TL3240F160YT | SWITCH TACTILE SPST-NO 0.05A 12V | מיידית - 2059 | $7.71 | הצגת הפרטים |
![]() | ![]() | TL3240F100RT | SWITCH TACTILE SPST-NO 0.05A 12V | מיידית - 1060 | $7.71 | הצגת הפרטים |
![]() | ![]() | TL3240F160RT | SWITCH TACTILE SPST-NO 0.05A 12V | מיידית - 820 | $7.71 | הצגת הפרטים |
![]() | ![]() | TL3240F260RT | SWITCH TACTILE SPST-NO 0.05A 12V | מיידית - 329 | $7.71 | הצגת הפרטים |
![]() | ![]() | TL3240F100BT | SWITCH TACTILE SPST-NO 0.05A 12V | מיידית - 2540 Factory Stock - 1350 | $12.04 | הצגת הפרטים |
![]() | ![]() | TL3240F100GT | SWITCH TACTILE SPST-NO 0.05A 12V | מיידית - 0 | $4.36 | הצגת הפרטים |