PVA6 Series Illuminated Long Life Anti-Vandal Switch

E-Switch anti-vandal switch offers long life expectancy, dust and water resistance, and ring or power symbol illumination

Image of E-Switch PVA6 Series Illuminated, Long Life Anti-Vandal SwitchThe E-Switch PVA6 is an illuminated anti-vandal switch offering a long life expectancy, dust and water resistance to an IP67 rating, and ring or power symbol illumination. It fits a panel cutout sized 16 mm in diameter with a max depth of 6 mm to 8 mm.

Additional options include a high, high-flat, or rounded bezel option and a choice of solder lug or wire lead termination. The wire lead termination option is 500 mm long. Common applications for the PVA6 series anti-vandal switch include audio/visual equipment, security devices, industrial control panels, ticket kiosks, electrical houseware appliances, medical equipment and other devices that require a tamper-resistant design.

Features
  • IP67 rated
  • 16 mm panel cutout
  • 2 A, 36 VDC
  • SPST latching (PVA6L), or momentary (PVA6) function
  • Termination: solder, wire leads 500 mm long, or molded back with wire leads 500 mm long
  • Rounded, high flat, or flat bezel/actuator options
  • Stainless steel, black anodized, or clear anodized finish options
  • Illuminated ring, or ring and power symbol options
  • Many LED illumination color options including bi-color options
  • Up to 200,000 cycles of electrical life
  • Operating temperature: -20°C to +70°C

PVA6 Series Illuminated Long Life Anti-Vandal Switch

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH PB SPST-NO 2A 36VPVA6RE24241SWITCH PB SPST-NO 2A 36Vמיידית - 830$46.76הצגת הפרטים
SWITCH PB SPST 2A 36VPVA6REW4111SWITCH PB SPST 2A 36Vמיידית - 278$51.85הצגת הפרטים
SWITCH PB SPST 2A 36VPVA6RPW4141SWITCH PB SPST 2A 36Vמיידית - 360$58.80הצגת הפרטים
SWITCH PB SPST 2A 36VPVA6REW4141SWITCH PB SPST 2A 36Vמיידית - 609$58.67הצגת הפרטים
SWITCH PB SPST-NO 2A 36VPVA6RP24141SWITCH PB SPST-NO 2A 36Vמיידית - 0$49.71הצגת הפרטים
SWITCH PUSHBUTTON SPST 2A 36VPVA6FP24S41SWITCH PUSHBUTTON SPST 2A 36Vמיידית - 53$58.67הצגת הפרטים
SWITCH PB SPST-NO 2A 36VPVA6RE241G1SWITCH PB SPST-NO 2A 36Vמיידית - 238$48.53הצגת הפרטים
SWITCH PUSHBUTTON SPST 2A 36VPVA6RE24113VSWITCH PUSHBUTTON SPST 2A 36Vמיידית - 118$43.94הצגת הפרטים
SWITCH PB SPST-NO 2A 36VPVA6RE24231SWITCH PB SPST-NO 2A 36Vמיידית - 0$27.57הצגת הפרטים
SWITCH PB SPST-NO 2A 36VPVA6RE242G1SWITCH PB SPST-NO 2A 36Vמיידית - 0$30.20הצגת הפרטים
SWITCH PB SPST 2A 36VPVA6LRP21101SWITCH PB SPST 2A 36Vמיידית - 0$32.77הצגת הפרטים
SWITCH PB SPST-NO 2A 36VPVA6RP24201SWITCH PB SPST-NO 2A 36Vמיידית - 0$31.61הצגת הפרטים
SWITCH PUSHBUTTON SPST 2A 36VPVA6LRE21101SWITCH PUSHBUTTON SPST 2A 36Vמיידית - 0$34.17הצגת הפרטים
SWITCH PB SPST-NO 2A 36VPVA6RP241G1SWITCH PB SPST-NO 2A 36Vמיידית - 0$31.24הצגת הפרטים
SWITCH PB SPST 2A 36VPVA6REW4131SWITCH PB SPST 2A 36Vמיידית - 0$33.60הצגת הפרטים
SWITCH PB SPST 2A 36VPVA6REW4231SWITCH PB SPST 2A 36Vמיידית - 0$35.24הצגת הפרטים
SwitchesPVA6LRP21231Switchesמיידית - 0$34.31הצגת הפרטים
SWITCH PB SPST 2A 36VPVA6RPW4131SWITCH PB SPST 2A 36Vמיידית - 0$34.28הצגת הפרטים
SWITCH PB SPST-NO 2A 36VPVA6RP24211SWITCH PB SPST-NO 2A 36Vמיידית - 0$33.88הצגת הפרטים
2024-12-05 תאריך הפרסום