PVHC7 Series Anti-Vandal Switch
E-Switch PVHC7 series are IP67-rated, high-current, anti-vandal switches for 22 mm diameter panel cutouts
The E-Switch PVHC7 series anti-vandal switch provides durability and security in a modern package (22 mm diameter panel cutout). Dependability meets visual appeal with an IP67 rating, latching or momentary function options, and the potential for ring or ring and power symbol illumination. Multiple LED color choices are available for further customization. The electrical rating of this high-current SPST switch is 20 A, 250 VAC.
The PVHC7 has a flat actuator featuring either a stainless steel or black anodized finish. The body finish can also be stainless steel or black anodized. The electrical life is 50,000 cycles, and the switch has an operating/storage temperature of -40°C to +85°C.
- Transportation
- Security devices
- Medical equipment
- Audio/visual market
PVHC7 Series Anti-Vandal Switch
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PVHC7F23SS314 | SWITCH PUSHBUTTON SPST 20A 250V | מיידית - 0 | $54.92 | הצגת הפרטים |