PVK4 Series Anti-Vandal Keylock and Selector Switches
E-Switch’s versatile switches are excellent when functionality and reliability are necessary for challenging environments
E-Switch’s PVK4 series switches are available in both SPDT and DPDT functions with a panel cutout diameter of 19 mm. The selector actuator can accommodate various illuminated options ranging from white, red, orange, green, blue, and yellow with multiple illumination voltage options from base voltage up to 250 V. Non-illuminated versions are also available, depending on the preferred configuration.
The aesthetic and durable stainless-steel design of the PVK4 series makes them an excellent choice when functionality and reliability are necessary for challenging environments. Some applications for this well-rounded switch include audio-visual equipment, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.
- 19 mm diameter panel cutout
- Keylock actuator option
- Selector actuator option with illuminated arrow
- Multiple operating positions
- IP40 and IP65 rated
- SPDT and DPDT
- Audio-visual equipment
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
PVK4 Series Anti-Vandal Selector Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PVK4S22B0SS-A11 | SWITCH SELECTOR 2POS DPDT 2A 24V | מיידית - 29 | $101.36 | הצגת הפרטים |