PZ Series Anti-Vandal Switch

E-Switch's anti-vandal panel-mount switch features momentary pulse function and 50,000,000 cycles of electrical life

Image of E-Switch PZ Series Anti-Vandal SwitchE-Switch's PZ series is an anti-vandal panel-mount switch with momentary pulse function and 50,000,000 cycles of electrical life. The PZ series is available in PZ4 19 mm diameter panel cutout and PZ7 22 mm diameter panel cutout. Both require 10 mm max panel thickness. This series is offered as non-illuminated or ring pattern illumination with LED RGB. Multiple options include black or clear anodized housing finish, concave or flat bezel option, and come with standard wire lead termination with 150 mm or 300 mm length leads.

The contact rating is 1 A at 5 VDC to 24 VDC; contact resistance 1 Ω max.; operating temperature of -20°C to +65°C; and storage temperature -25°C to +65°C. The PZ series anti-vandal switches are suitable for audio/visual equipment, electrical housewares, security devices, medical equipment, industrial controls, and kiosks.

PZ Series Anti-Vandal Switch

תמונהמק"ט יצרןתיאורמעגלכמות זמינהמחירהצגת הפרטים
SWITCH PB SPST 1A 24VPZ4M2CRRW150SWITCH PB SPST 1A 24VSPST-NOמיידית - 25$124.58הצגת הפרטים
SWITCH PB SPST 1A 24VPZ4M2CNNW150SWITCH PB SPST 1A 24VSPST-NOמיידית - 1$114.32הצגת הפרטים
SWITCH PB SPST 1A 24VPZ7M2CRRW150SWITCH PB SPST 1A 24VSPST-NOמיידית - 40$133.30הצגת הפרטים
SWITCH PB SPST 1A 24VPZ7M2CNNW150SWITCH PB SPST 1A 24VSPST-NOמיידית - 0$138.35הצגת הפרטים
2021-12-28 תאריך הפרסום