TL3275 Multiple LED Tact Switch

E-Switch's miniature SMT switch measures 6.4 mm x 3.4 mm with a 100,000 cycle life

Image of E-Switch TL3275 Multiple LED Tact SwitchThe actuator for E-Switch's tactile switch measures 3.9 mm and features a travel of 0.20 mm ±0.10 mm. To actuate this switch, 160 grams of force is necessary. The TL3275 tactile switch features multiple LED colors; single colors include red, blue, green, yellow, and white, and ten bicolor variants or non-illuminated options are available. As with most tactile products, the SPST, Off-(On) is the standard function. The TL3275 is available with either gold or silver contacts. With an operating temperature range of -40°C to +85°C, the TL3275 is a well-rounded switch capable of handling most customer tact switch needs, including audio visual, computer peripheral, medical equipment, telecommunications, and testing and instrumentation applications.

2023-03-07 תאריך הפרסום