Circuit Breaker/Switch Combinations – 3120-N Series

ETA's 3120-N series is a next-generation circuit breaker and switch combination

Image of E-T-A's New Generation Circuit Breaker/Switch Combinations – 3120-N Series ETA's 3120-N series is a next-generation circuit breaker and switch combination. This series replaces the 3120-F series, which has been familiar to the industry for decades. There are very slight changes to the overall look of the 3120-N CB/switch but it easily drops into the 3120-F series' existing locations. Has enhanced clamping arms for a no-slip fit in the panel, redesigned rocker switch actuator, which allows the user easier switching capability. ETA offers a much more environmentally robust CB/switch by offering innovative accordion-style seals and rubber gaskets. These seals are made with environmentally friendly, non-polluting silicon that has no toxic plasticizers in their construction, as well as many more add-on connection and module options.

Features
  • Single- or double-pole thermal circuit breaker/switch combination
  • Voltage ratings: 240 VAC, 50 VDC (415 VAC upon request)
  • Current rating range: 0.1 A to 20 A (up to 30 A upon request)
  • Optional: push-in terminals for easy and quick wiring with long-term stability
  • Extendable functionality through appliance inlet module
  • Functional extension options with add-on modules for low voltage release, auxiliary contact function, remote trip or fast magnetic trip
Benefits
  • Maximum equipment availability is ensured by overload protection perfectly matched with the loads (prevention of nuisance tripping) and quick resettability
  • Reduced mounting and wiring time
  • Space-saving design
  • Reduced disposition and storage costs
  • Increased overall reliability

Resources

2020-03-05 תאריך הפרסום