Thermal Circuit Breaker Series 2-5700
ETA's 2-5700 combines compact size with good performance benefits, ideally suited for specialized vehicles and earth moving or construction vehicles
ETA's 2-5700 series is a single pole thermal circuit breaker with press-to-reset, tease-free, trip free, snap action mechanism. The 2-5700 is for use in applications where the resistance to extreme environmental conditions is not a prime requirement. Featuring push/push release/reset switching, the 2-5700 has a 3/8 inch threaded neck for panel mounting with washer and lock nut included and is suitable for use on control panels for all auxiliary circuits. The ETA 2-5700 combines compact size with good performance benefits, ideally suited for specialized vehicles and earth moving or construction vehicles. Options include an additional unprotected circuit tap (-A3). The 2-5700 is also approved to CBE standard EN 60934 (IEC 60934).
- Press-to-reset
- Tease free
- Trip free mechanism
- Snap action mechanism
- Optional additional unprotected circuit tap
- Flange or threadneck for panel mounting
- Motors
- Battery chargers
- Power supplies
- Appliances
- Machinery
- Extra low voltage systems
2-5700 Series
| תמונה | מק"ט יצרן | תיאור | סוג מפסק זרם | דירוג זרם (אמפר) | מתח נקוב - AC | כמות זמינה | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2-5700-IG2-P10-6A | MIN ORD QTY 10. SINGLE POLE THER | תרמי | 6A | 250 V | מיידית - 0 | הצגת הפרטים |
![]() | ![]() | 2-5700-IG1-P10-3.2A | MIN ORD QTY 10. SINGLE POLE THER | תרמי | 3.2A | 250 V | מיידית - 0 | הצגת הפרטים |
![]() | ![]() | 2-5700-IG1-K10-DD-1555-5A | MIN ORD QTY 10. SINGLE POLE THER | תרמי | 5A | 250 V | מיידית - 0 | הצגת הפרטים |
![]() | ![]() | 2-5700-IG1-K10-DD-1555-15A | MIN ORD QTY 10. SINGLE POLE THER | תרמי | 15A | 250 V | מיידית - 0 | הצגת הפרטים |