Enhanced E-Stop and Stop Switches

EAO improved E-stop and stop switches feature a minimal size combined with an appealing and ergonomic design

Image of EAO Enhanced E-Stop and Stop SwitchesEAO Series 84 emergency stop (E-stop) and stop switches are reliable safety control devices featuring a minimal back panel depth of just 18 mm with standard terminals and 13.5 mm with cable connection, combined with an appealing and ergonomic design.

Their robust mono-block construction and various terminal options facilitate straightforward installation in contemporary safety control systems, ensuring compliance with industry standards for fail-safe operation. Additional design enhancements allow for the actuation status of the switch to be easily visible through a green or black indication ring, which remains noticeable until the switch is activated.

Front panel sealing has been increased to meet the IP65, IP66, and IP67 requirements and now includes IP20 rear protection for the cable versions. Operational life expectancy has expanded to 250,000 mechanical actuations for all versions and improved illumination allows for excellent side visibility which aids in locating the switch in low-light environments.

Series 84 emergency stop and stop switches are particularly well-suited for handheld and compact control units, where stringent safety standards and a low back panel depth are crucial, alongside considerations for front panel height and user-friendly design. Whether mounted directly on machinery or integrated into handheld control units, these switches effectively safeguard individuals from harm and protect equipment from damage.

Features
  • Compact, attractive, modern design
  • Robust, mono-block construction provides foolproof, fail-safe operation
  • E-stops certified according to NISD (UL 508/EN 60947-5-5/EN 60529)
  • Very low back panel depth: cable version = 13.5 mm; plug-in version = 18 mm
  • Meets IP65, IP66, and IP67 sealing requirements
  • Clearly visible, optional LED illumination provides excellent lateral visibility with new brighter 0SMD LED
  • Reliable in harsh industrial environments
  • Long service life of 250,000 mechanical actuations
Applications
  • Industrial machinery
  • Process automation
  • Robotics, AGVs, and automated warehouse equipment
  • Medical equipment
  • Lifting, moving, and material handling devices
  • Food prep and packaging
Additional Resources
2025-10-23 תאריך הפרסום