Series 09 Universal Switches
EAO's attractive and versatile automotive quality switches with an ergonomic design are ideal for vehicle interiors
EAO's Series 09 innovative universal switches are designed for use in vehicle interiors, such as cars, buses, trucks, electric vehicles (EV), and other special vehicles. These automotive quality switches have an ergonomic design and an appealing, durable surface coating with excellent haptics and tactile feedback. In addition, standard illuminated symbols are available in accordance with ISO 7000 symbol database or to customer specific requirements.
The Series 09 switches are available in two variations, single and dual contact, and offer universal configuration options, making them suitable for a wide range of applications. The basic versions include switches with white symbol illumination and the option of zero, one, or three red LED status indicators. Red symbol illumination for use as a warning light switch is also available as a standard configuration. These universal switches are suitable for safety relevant applications. Diagnostic capability resulting from resistance coding (Namur) enables, for example, cable breakages and switching states to be detected. There is also the option of two redundant switching signals.
- Developed and manufactured in accordance with automotive quality standard IATF 16949
- Ergonomic, modular design with IP5K4 protection rating
- Standard ISO 7000 symbols or customer specific symbols available
- Multi-status indication for many applications
- Snap-in mounting and two tactile styles (firm or soft)
- Single and dual contacts available
- Mountable in standard DIN radio slot (DIN ISO 7736)
- Vehicle driver controls
- Transmission selection (P R N D)
- Hazard warning
- Climate system
- Lighting interior and exterior
- Fan speed
- Accessory function controls
- Cars
- Buses
- Trucks
- EVs
- Specialty vehicles
Cap Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09-0S12.1421A | CAP BLACK INTERIOR DOME LIGHT SY | מיידית - 50 | $15.12 | הצגת הפרטים |
![]() | ![]() | 09-0S12.0083 | CAP BLACK LOW BEAM SYMBOL | מיידית - 70 | $15.12 | הצגת הפרטים |
![]() | ![]() | 09-0S12.0027 | CAP BLACK AC/COOLING SYMBOL | מיידית - 70 | $15.12 | הצגת הפרטים |
![]() | ![]() | 09-0S10.0000 | BLACK CAP BLANK | מיידית - 10 | $15.12 | הצגת הפרטים |
![]() | ![]() | 09-0S12.0238 | CAP BLACK PARKING BREAK SYMBOL | מיידית - 69 | $15.12 | הצגת הפרטים |
![]() | ![]() | 09-0S12.0244 | CAP BLACK SIGNAL HORN SYMBOL | מיידית - 70 | $15.12 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09-0A00.0006 | KEYPAD & RCC ADAPTER CABLE FOR E | מיידית - 6 | $187.48 | הצגת הפרטים |
![]() | ![]() | 09-0A00.0002 | LIN/CAN EVAULATION KIT | מיידית - 2 | $1,873.74 | הצגת הפרטים |
![]() | ![]() | 09-0A00.0001 | SYMBOL INSERTION TOOL | מיידית - 21 | $49.32 | הצגת הפרטים |