Series 14 Indicators, Pushbuttons, Switches, and Buzzers

EAO's IP67 rated Series 14 products provide dependable performance in adverse conditions

Image of EAO's Series 14The Series 14 indicators, pushbuttons, switches, and buzzers from EAO have an impressive, timeless design for flush (22.5 mm) or raised mounting (30.5 mm) in accordance with industrial standards. In addition to their high degree of protection (IP67), the series 14 products also provide excellent tactile feedback and reliable switching, even in low-voltage and low current applications. These two characteristics are distinctly beneficial when designing the modern, complex operator panels often found within the requirements of today’s machinery. The series 14 product series include indicators, pushbuttons, illuminated pushbuttons, mushroom-head pushbuttons, keylock switches, selector switches, and buzzers.

Combined with a compact construction and a service life of up to 2 million cycles of operation, high-grade materials, and consistent illumination, these switches and indicators are ideal for the sophisticated requirements of modern applications.

Typical applications include industrial equipment, process automation, panel building, lifting and moving, transportation, construction machinery, and specialty vehicles.

Features
  • 22.5 mm or 30.5 mm diameter industry standard mounting
  • Raised or flush mount bezel styles
  • High IP67 protection
  • Up to 4 NO and 4 NC contacts
  • Switch rating from 10 µA to 5 A
  • Long service life: up to 2 million cycles of operation
  • UL, CSA, CCC, and ROHS approved
  • Globally recognized complete, single part numbers available
  • Simple and efficient parametric product selector
  • Library of online technical resources
Applications
 
  • Machinery and industrial automation
  • Food and beverage
  • Packaging systems
 
  • Semiconductor equipment
  • Lifting and moving
  • Robotics and automated equipment

Panel Indicators - Pilot Lights

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LED PNL IND RED CLR 33.50MM SLDR14-060.207LED PNL IND RED CLR 33.50MM SLDRמיידית - 5$127.63הצגת הפרטים
LED PNL IND ORANGE CLR 33.50MM14-060.307LED PNL IND ORANGE CLR 33.50MMמיידית - 55$127.63הצגת הפרטים
LED PNL IND GREEN CLR 33.50MM14-060.507LED PNL IND GREEN CLR 33.50MMמיידית - 0$127.63הצגת הפרטים
LED PNL IND BLU CLR 33.50MM SLDR14-060.607LED PNL IND BLU CLR 33.50MM SLDRמיידית - 5$127.63הצגת הפרטים
LED PNL IND WHITE CLR 33.50MM14-060.907LED PNL IND WHITE CLR 33.50MMמיידית - 3$127.63הצגת הפרטים
LED PNL IND YLW CLR 29MM SLDRK14-040.120071LED PNL IND YLW CLR 29MM SLDRמיידית - 0$129.27הצגת הפרטים
LED PNL IND GRN CLR 29MM SLDRK14-040.120081LED PNL IND GRN CLR 29MM SLDRמיידית - 2$129.27הצגת הפרטים
LED PNL IND RED CLEAR 29MM SLDRK14-040.120101LED PNL IND RED CLEAR 29MM SLDRמיידית - 9$129.27הצגת הפרטים

Alarms, Buzzers, and Sirens

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BUZZER PIEZO 24V 29MM TH14-810.002BUZZER PIEZO 24V 29MM THמיידית - 91$296.65הצגת הפרטים
BUZZER PIEZO 24V 29MM TH14-810.902BUZZER PIEZO 24V 29MM THמיידית - 20$352.27הצגת הפרטים
BUZZER PIEZO 24V 35MM TH14-810.910BUZZER PIEZO 24V 35MM THמיידית - 5$396.67הצגת הפרטים
2018-09-04 תאריך הפרסום