Series 46 Joysticks
EAO joysticks deliver high durability, precise control, and flexible configuration for demanding industrial and vehicle applications
The EAO Series 46 digital joysticks, in 30 mm rear‑mount and 22 mm are designed to deliver high durability, precise control, and flexible configuration for demanding industrial and vehicle applications.
Built for reliable operation in harsh environments, each joystick features rugged construction and a mechanical lifetime of one million operations. An IP66 protection rating supports use in outdoor, heavy duty, or contaminated settings, making these joysticks suitable for specialty vehicles, industrial machinery, and other challenging workplaces.
Both the 30 mm and 22 mm versions are available in two‑ or four‑position configurations, enabling easy integration into various HMI system designs. Users can choose between momentary or maintained actuation to match specific control requirements. To simplify product selection, the 30 mm rear‑mount joystick is offered as a complete configuration under a single part number, helping reduce BOM complexity. The 22 mm joystick uses a modular construction, allowing for high flexibility and customizable configurations that meet diverse application needs.
- Mechanical lifetime rated for one million operations
- Provides long-lasting, dependable performance
- Rugged construction built for harsh and heavy-duty use
- IP66 protection for tough, outdoor, or contaminated environments
- Ideal for specialty vehicles and industrial machinery
- Two- or four- position options help minimize HMI requirements
- Momentary or maintained function for versatility
- Modular construction supports high flexibility and custom configurations
- Rugged design ensures reliable operation in harsh conditions
- Two- or four- position configurations for flexible integration
- Momentary or maintained function for added versatility
- Mechanical lifetime of one million operations
- IP66 protection rating for heavy-duty and outdoor environments
- Complete configuration/part number reduces BOM requirements
- Ideal for specialty vehicles and industrial machinery
- Industrial machinery
- Heavy-duty and specialty vehicles
- Process automation
- Robotics, AGVs, and automated warehouse equipment
- Medical equipment
- Lifting, moving, and material handling devices
Series 46 Joysticks
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 46-2F0V.1080.000 | DIGITAL JOYSTICK, 22.3 MM, GREY | מיידית - 0 | $103.38 | הצגת הפרטים |
![]() | ![]() | 46-2F0V.1080.001 | DIGITAL JOYSTICK, 22.3 MM, GREY | מיידית - 0 | $103.38 | הצגת הפרטים |
![]() | ![]() | 46-2F21.1080.000 | DIGITAL JOYSTICK, 22.3 MM, GREY | מיידית - 0 | $103.38 | הצגת הפרטים |
![]() | ![]() | 46-2F21.1080.001 | DIGITAL JOYSTICK, 22.3 MM, GREY | מיידית - 10 | $103.38 | הצגת הפרטים |
![]() | ![]() | 46-2F38.1080.000 | DIGITAL JOYSTICK, 22.3 MM, GREY | מיידית - 0 | $92.36 | הצגת הפרטים |
![]() | ![]() | 46-2F38.1080.001 | DIGITAL JOYSTICK, 22.3 MM, GREY | מיידית - 0 | $92.36 | הצגת הפרטים |
![]() | ![]() | 46-2F41.1080.000 | DIGITAL JOYSTICK, 22.3 MM, GREY | מיידית - 0 | $92.36 | הצגת הפרטים |
![]() | ![]() | 46-2F41.1080.001 | DIGITAL JOYSTICK, 22.3 MM, GREY | מיידית - 3 | $92.36 | הצגת הפרטים |
![]() | ![]() | 46-2R0T.1010.000 | JOYSTICK ASSEMBLY WITH 2 NO CONT | מיידית - 0 | $264.37 | הצגת הפרטים |
![]() | ![]() | 46-2R0V.1010.000 | JOYSTICK ASSEMBLY WITH 4 NO CONT | מיידית - 0 | $264.37 | הצגת הפרטים |
![]() | ![]() | 46-2R21.1010.000 | JOYSTICK ASSEMBLY WITH 4 NO CONT | מיידית - 0 | $264.37 | הצגת הפרטים |
![]() | ![]() | 46-2R41.1080.000 | JOYSTICK ASSEMBLY WITH 2 NO CONT | מיידית - 0 | $264.37 | הצגת הפרטים |
![]() | ![]() | 46-2R51.1010.000 | JOYSTICK ASSEMBLY WITH 2 NO CONT | מיידית - 3 | $264.37 | הצגת הפרטים |
![]() | ![]() | 46-2R52.1010.000 | JOYSTICK ASSEMBLY WITH 3 NO CONT | מיידית - 0 | $264.37 | הצגת הפרטים |
![]() | ![]() | 46-2R53.1010.000 | JOYSTICK ASSEMBLY WITH 2 NO CONT | מיידית - 0 | $264.37 | הצגת הפרטים |
![]() | ![]() | 46-2R54.1010.000 | JOYSTICK ASSEMBLY WITH 4 NO CONT | מיידית - 0 | $264.37 | הצגת הפרטים |