Series 82 Cables and Connectors

EAO series 82 completely sealed pushbuttons offer cables, connectors, and front and rear IP67 protection

Image of EAO Series 82 Cables and Connectors EAO series 82 offers product variants that easily meet extremely harsh operating condition requirements. An overmolded rear side extends IP67 sealing to the front and rear of these versatile 22 mm pushbuttons. Additional options of cables and cable connectors further extend the application base’s ability to perform exceedingly well in the aggressive situations often found within harsh industrial environments.

Series 82 pushbuttons are equipped with a 200 mm cable in either a straight or a 90° offset configuration, depending on the application or customer requirement. These options offer advantages in terms of flexibility in mounting, with the 90°-offset cable exit point also enabling use with low-depth back panels.

The products can be optimized for different applications and mounting scenarios by selecting the appropriate connector. The cable version with an M12 connector is intended for use in machinery and is impressively robust and easy to mount. In contrast, the cable version with tin-plating offers R118 certification, making these pushbuttons ideal for applications in heavy-duty or specialty-purpose vehicles. Additional options of bright LED ring illumination and laser engraving further highlight the versatility of this reliable family of pushbuttons and provide numerous product combinations to meet the demands of both industrial and commercial applications.

The overmolded rear IP67 protection and vibration-resistant connection options make for an extremely resistant HMI connection, further supporting successful use in challenging environments.

Advantages
  • Easy and flexible mounting thanks to M12 connector and cable options
  • Low back panel depth with 90°-offset option
  • Housing made of SUS 316L stainless steel
  • Cleaning agent-resistant Tritan light guide
Applications
  • Food and beverage industry
  • Machinery and production facilities
  • Heavy-duty and specialty-vehicles
  • Passenger transportation systems and buses
  • Access control and security systems
  • Ticketing machines and vending machines
2024-09-17 תאריך הפרסום