Series 82 Overmolded with M12 Connector

EAO’s Series 82 overmolded with IP67 front and rear protection and integrated M12 connector provide enhanced protection and fast mounting

Image of EAO's Series 82 Overmolded with M12 Connector EAO extends its robust Series 82 with an overmolded option and M12 connector. This version is available for selected illuminated pushbuttons within the Series 82. It offers fast mounting and complete front and rear IP67 protection. The switches utilize a robust M12 connector, saving customers time when mounting and enabling a highly resilient HMI connection.

Features
  • Complete IP67 protection for illuminated pushbuttons
  • Tritan light guide resistant to cleaning agents
  • Housing made of SUS 316L stainless steel
  • High resistance to vibration and impact
  • M12 connector for fast and resilient mounting
  • 24 VDC illuminated versions available with red, green, white, or blue LEDs

Series 82 Overmolded with M12 Connector

תמונהמק"ט יצרןתיאורמעגלדירוג זרם (אמפר)מתח הארה (נקוב)כמות זמינהמחירהצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.1000SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)-מיידית - 8$292.32הצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.2000SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)-מיידית - 25$283.22הצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.1134SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)24VAC/DCמיידית - 3$293.07הצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.1124SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)24VAC/DCמיידית - 19$293.07הצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.1154SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)24VAC/DCמיידית - 13$293.07הצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.2124SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)24VAC/DCמיידית - 21$293.07הצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.2114SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)24VAC/DCמיידית - 5$293.07הצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.1114SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)24VAC/DCמיידית - 0$293.07הצגת הפרטים
SWITCH PB SPDT 3A 240V82-6657.2134SWITCH PB SPDT 3A 240VSPDT3A (AC/DC)24VAC/DCמיידית - 2$293.07הצגת הפרטים
2022-07-20 תאריך הפרסום