Series 84 Operator Control Switches

EAO’s controls have eye-catching illumination and a modern appearance

Image of EAO's Series 84EAO's aesthetically pleasing Series 84 product line ideally addresses the required operational safety and reliability standards as found within modern machinery, industrial automation, and public-use applications.

EAO's Series 84 is a modular pushbutton system of lenses, switch/indicator housings and switching elements designed for a standard 22.5 mm cut out. A short-travel switching system with two independent contact points ensures pleasing tactile operation and reliable switching, even with extremely light loads. The switch range has a maximum rating of 42 V/100 mA.

The Series 84 'halo illumination' pushbuttons offer a fresh design for industrial applications. Their high-visibility glow creates a more effective interface that attracts attention to a primary function; for example, an on/off switch. These halo type switches are offered in three differing styles: either halo diffused lenses, units with halo illuminated switch bezels, or an animated illuminated bezel version which allows for chasing LED sequences, multi-color illumination, partial bezel illumination, and more.

The durability of the switch series makes these units ideal for a variety of public interfacing and industrial applications, especially those in poorly-lit areas such as ticket issuing machines, access control, or stop-request buttons in public transportation vehicles. Additionally, being oil/watertight and meeting the IP67 standard, this product is equally suitable for many types of equipment that can require frequent wash downs.

Applications
  • Industrial machinery
  • Measurement and control engineering
  • Conveyor systems
  • Process automation
  • Special-purpose vehicles
  • Ticketing machines
  • Access control
  • Medical equipment

Indicator-Element

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LED PNL IND RED PLUG IN84-8001.2620LED PNL IND RED PLUG INמיידית - 6$62.44הצגת הפרטים
LED PNL IND RED WIRE LEADS84-8001.2640LED PNL IND RED WIRE LEADSמיידית - 1$75.13הצגת הפרטים
LED PNL IND YELLOW PLUG IN84-8001.4620LED PNL IND YELLOW PLUG INמיידית - 6$62.44הצגת הפרטים
LED PNL IND YELLOW WIRE LEADS84-8001.4640LED PNL IND YELLOW WIRE LEADSמיידית - 0$73.29הצגת הפרטים
LED PNL IND GREEN PLUG IN84-8001.5620LED PNL IND GREEN PLUG INמיידית - 83$62.44הצגת הפרטים
LED PNL IND GREEN WIRE LEADS84-8001.5640LED PNL IND GREEN WIRE LEADSמיידית - 7$75.13הצגת הפרטים
LED PNL IND BLUE PLUG IN84-8001.6620LED PNL IND BLUE PLUG INמיידית - 0$83.07הצגת הפרטים
LED PNL IND WHITE PLUG IN84-8001.9620LED PNL IND WHITE PLUG INמיידית - 1$91.66הצגת הפרטים
LED PNL IND WHITE WIRE LEADS84-8001.9640LED PNL IND WHITE WIRE LEADSמיידית - 5$73.29הצגת הפרטים
LED PNL IND BLUE WIRE LEADS84-8001.6640LED PNL IND BLUE WIRE LEADSמיידית - 0$75.62הצגת הפרטים
2020-03-26 עודכן
2018-09-04 תאריך הפרסום