Yellow ESD Wash Bottles
Menda/EasyBraid's Menda® durAstatic™ LDPE wash bottles feature a swan neck spout
Menda/EasyBraid's ESD safe wash bottles with a swan neck spout are used to hold water for wetting sponges at soldering stations and cleaning agents or similar liquids. These low-density polyethylene (LDPE) wash bottles are embedded with long-lasting dissipative properties and are available in 8 oz or 16 oz versions. Menda/EasyBraid's offers non-printed or pre-printed options such as “DI WATER” and “ISOPROPANOL” as well as custom printing capabilities.
Features
- LDPE durAstatic wash bottles feature a swan neck spout
- Safe to use around static sensitive components with long lasting dissipative properties: Rtt: 1 x 104 to <1 x 1011 ohms tested per ANSI/ESD STM11.12
- Embossed with ESD protective symbol
- No migratory additives - reduces the chance for contamination from the bottle
- Available in 8 oz or 16 oz versions
- Made in the United States of America
Applications
- Hold water for wetting sponges at soldering stations
- Hold cleaning agents or similar liquids at work stations
Yellow ESD Wash Bottles
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 35793 | YELLOW WASH BOTTLE, 16 OZ, DURAS | מיידית - 44 | $54.69 | הצגת הפרטים |
![]() | ![]() | 35794 | YELLOW WASH BOTTLE, 16 OZ, DURAS | מיידית - 72 | $65.65 | הצגת הפרטים |
![]() | ![]() | 35791 | YELLOW WASH BOTTLE, 8 OZ, DURAST | מיידית - 147 | $49.22 | הצגת הפרטים |
![]() | ![]() | 35792 | YELLOW WASH BOTTLE, 8 OZ, DURAST | מיידית - 56 | $49.22 | הצגת הפרטים |
![]() | ![]() | 35795 | YELLOW WASH BOTTLE, 16 OZ, DURAS | מיידית - 82 | $65.65 | הצגת הפרטים |
![]() | ![]() | 35790 | YELLOW WASH BOTTLE, 8 OZ, DURAST | מיידית - 51 | $47.02 | הצגת הפרטים |