High Current SMD Brick Fuses – 1210HC Series
Eaton 1210HC series brick fuses have a 10 kA breaking capacity and up to 200 A current carrying capability, making them ideal for AI servers and data centers
Eaton 1210HC series high current brick fuses are engineered to provide exceptional overcurrent protection in high power density applications. These fuses boast an ultra-high current carrying capability ranging from 50 A to 200 A within a compact 12.4 mm x 10 mm x 6.8 mm package. This design allows the 1210HC fuses to serve as a single-fuse solution, eliminating the need for larger fuses or paralleling multiple smaller-rated fuses. With a high breaking capacity of up to 10 kA, these fuses are ideal for the demanding requirements of AI servers, data centers, and the latest computing applications.
- High current rating from 50 A to 200 A for short circuit protection
- 12.4 mm x 10 mm x 6.8 mm surface mount package
- High breaking capacity for high-power battery systems
- UL recognized according to UL248-1 and UL248-13
- TUV conforms to IEC 60269-1 and IEC 60269-7
- Primary and secondary circuit protection
- Data centers
- Power distribution boards (PDB)
- Server and desktop power supplies
- Energy storage systems
- LED and general lighting
- Gaming console systems
- Storage system power
- Basic power supplies
High Current SMD Brick Fuses – 1210HC Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1210HC50-RTR | FUSE BOARD MOUNT SMD 50A 125V | מיידית - 27 | $48.73 | הצגת הפרטים |
![]() | ![]() | 1210HC60-RTR | FUSE BOARD MOUNT SMD 60A 125V | מיידית - 866 | $48.80 | הצגת הפרטים |
![]() | ![]() | 1210HC70-RTR | FUSE BOARD MOUNT SMD 70A 125V | מיידית - 998 | $50.90 | הצגת הפרטים |
![]() | ![]() | 1210HC80-RTR | FUSE BOARD MOUNT SMD 80A 125V | מיידית - 1253 | $58.08 | הצגת הפרטים |
![]() | ![]() | 1210HC100-RTR | FUSE BOARD MOUNT SMD 100A 125V | מיידית - 0 | $60.70 | הצגת הפרטים |
![]() | ![]() | 1210HC125-RTR | FUSE BOARD MOUNT SMD 125A 125V | מיידית - 1000 | $66.11 | הצגת הפרטים |
![]() | ![]() | 1210HC150-RTR | FUSE BOARD MOUNT SMD 150A 100V | מיידית - 0 | $29.38 | הצגת הפרטים |
![]() | ![]() | 1210HC175-RTR | FUSE BOARD MOUNT SMD 175A 100V | מיידית - 416 | $61.19 | הצגת הפרטים |
![]() | ![]() | 1210HC200-RTR | FUSE BOARD MOUNT SMD 200A 100V | מיידית - 887 | $70.57 | הצגת הפרטים |