UL® Class CF Branch Circuit Time-Delay Solution - CUBEFuse™

Eaton-Bussmann’s branch circuit fuse with Class J electrical performance comes in a space-saving design

Image of Eaton-Bussmann UL® Class CF Branch Circuit Time-Delay Solution - CUBEFuse™Eaton- Bussmann's series Low-Peak™ CUBEFuse is a UL Class CF current-limiting, dual-element, time-delay branch circuit fuse with Class J electrical performance. Available in indicating and non-indicating versions, this finger-safe fuse has a very compact, space-saving size and is easily applied using the CUBEFuse holder (TCFH_N) or UL 98 Compact Circuit Protector switch (CCP2_CF).

Eaton's holders and switches have an amp rating rejection feature to help prevent over-fusing. The 30 A, 60 A, and 100 A switches and holders will hold any CUBEFuse up to its rating, while the 200 A and 400 A switches and 200 A, 225 A, and 400 A holders will hold any CUBEFuse 110 A and above up to its rating. There is easy selective coordination with any other Bussmann series Low-Peak Class CC, J, L, or RK1 fuse with a simple 2:1 amp ratio between upstream and downstream fuses.

Features
  • The smallest installed footprint of any UL Class CC, J, or R fuse solution
  • UL Class CF with Class J time-delay electrical performance
  • Available in indicating and non-indicating versions
  • The indicating version features local easyID™ open fuse technology for faster troubleshooting and reduced downtime
  • A faster response to damaging faults helps reduce destructive thermal and magnetic forces
  • True dual-element fuse construction with a minimum 10 seconds time delay at 500% of rating
  • Long time delay minimizes nuisance openings caused by temporary overloads and transient surges
  • Up to 300 kA interrupting rating safely interrupts virtually any fault
  • Robust cycling and inrush current withstand
  • Low let-through currents under fault conditions
  • Provides Type-2 “no damage” protection for IEC motor starters when properly sized
Ratings
  • Volts: 600 VAC / 300 VDC
  • Indicating: 6 A to 400 A / non-indicating: 1 A to 400 A
  • UL listed Class CF fuse: guide JDDZ, file E4273 (up to 400 A)
  • CSA® Certified fuse: Class 1422-02, file 053787_C_000 (up to 100 A)
  • CE (100 A and below)
  • Interrupting rating:
    • 300 kARMS sym. (up to 100 A UL)
    • 200 kARMS sym. (110 A to 400 A UL)
    • 200 kARMS sym. (up to 100 A CSA)
    • 100 kADC (up to 400 A UL and up to 100 A CSA)

CUBEFuse™ Class CF Branch Fuses

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSE RECT 20A 600VAC/300VDCTCF20RNFUSE RECT 20A 600VAC/300VDCמיידית - 39$363.20הצגת הפרטים
FUSE RECT 6A 600VAC/300VDC BLADETCF6FUSE RECT 6A 600VAC/300VDC BLADEמיידית - 73$354.03הצגת הפרטים
FUSE RECT 80A 600VAC/300VDC BLADTCF80FUSE RECT 80A 600VAC/300VDC BLADמיידית - 21$1,131.26הצגת הפרטים
FUSE RECT 60A 600VAC/300VDC BLADTCF60FUSE RECT 60A 600VAC/300VDC BLADמיידית - 46$701.25הצגת הפרטים
FUSE RECT 30A 600VAC/300VDC BLADTCF30FUSE RECT 30A 600VAC/300VDC BLADמיידית - 56$409.62הצגת הפרטים
FUSE RECT 10A 600VAC/300VDC BLADTCF10FUSE RECT 10A 600VAC/300VDC BLADמיידית - 11$396.96הצגת הפרטים
FUSE RECT 15A 600VAC/300VDC BLADTCF15FUSE RECT 15A 600VAC/300VDC BLADמיידית - 19$417.83הצגת הפרטים
FUSE RECT 20A 600VAC/300VDC BLADTCF20FUSE RECT 20A 600VAC/300VDC BLADמיידית - 12$458.23הצגת הפרטים
FUSE RECT 40A 600VAC/300VDC BLADTCF40FUSE RECT 40A 600VAC/300VDC BLADמיידית - 32$695.88הצגת הפרטים

CUBEFuse™ DIN-Rail Fuseholders and Blocks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSE BLOCK RAD 600V 30A DIN RAILTCFH30NFUSE BLOCK RAD 600V 30A DIN RAILמיידית - 54$142.52הצגת הפרטים
2022-05-27 תאריך הפרסום