Automotive TVS Diodes SMT 6,600 W and 8,000 W Transient Protection - SM8 Series

Eaton’s DO-218AB package of high-powered surge suppressors are AEC-Q101 qualified

Image of Eaton Automotive TVS Diodes SMT 6,600 W and 8,000 W Transient Protection - SM8 SeriesEaton's surface-mount, industry-standard low-profile DO-218AB size surge suppressors are offered in 6,600 W and 8,000 W peak pulse power capability at 10/1000 μs waveform. These AEC-Q101 qualified TVS diodes are designed to be used in automotive applications and help protect against load dump conditions. The SM8x families meet and are tested to ISO 7637 5a and 5b and the more stringent ISO 16750 A and B load dump conditions in both the typical 12 V and 24 V circuit voltages commonly found in automotive. The SM8S family is offered in standoff voltages from 10 VDC up to 43 VDC whereas the SM8T is offered in standoff voltages from 20 VDC up to 43 VDC.

Features

  • Low-profile DO-218AB industry-standard package
  • Temperature rating: -55°C to +175°C
  • Automotive AEC-Q101 qualified
  • Excellent clamping capability
  • 6,600 W and 8,000 W peak pulse power capability at 10/1000 μs waveform
  • High-temperature reflow soldering: +260°C/40s at terminal
  • Plastic package meets UL 94V-0 flammability rating
Applications
  • Automotive chassis and safety systems
  • Advanced driver assistance systems (ADAS)
  • Communication and infotainment systems
  • Network systems and body electronics
  • Power train controls
  • xEV and battery systems

6,600 W Unidirectional TVS Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TVS DIODE 12VWM 19.9VC DO218ABSM8S12AHTVS DIODE 12VWM 19.9VC DO218ABמיידית - 163$11.02הצגת הפרטים
TVS DIODE 16VWM 26VC DO218ABSM8S16AHTVS DIODE 16VWM 26VC DO218ABמיידית - 750$4.93הצגת הפרטים
TVS DIODE 22VWM 35.5VC DO218ABSM8S22AHTVS DIODE 22VWM 35.5VC DO218ABמיידית - 365$10.36הצגת הפרטים
TVS DIODE 24VWM 38.9VC DO218ABSM8S24AHTVS DIODE 24VWM 38.9VC DO218ABמיידית - 640$12.20הצגת הפרטים
TVS DIODE 30VWM 48.4VC DO218ABSM8S30AHTVS DIODE 30VWM 48.4VC DO218ABמיידית - 1288$12.66הצגת הפרטים
TVS DIODE 33VWM 53.3VC DO218ABSM8S33AHTVS DIODE 33VWM 53.3VC DO218ABמיידית - 2$10.66הצגת הפרטים
TVS DIODE 36VWM 58.1VC DO218ABSM8S36AHTVS DIODE 36VWM 58.1VC DO218ABמיידית - 248$12.20הצגת הפרטים
TVS DIODE 40VWM 64.5VC DO218ABSM8S40AHTVS DIODE 40VWM 64.5VC DO218ABמיידית - 0$5.45הצגת הפרטים
TVS DIODE 43VWM 69.4VC DO218ABSM8S43AHTVS DIODE 43VWM 69.4VC DO218ABמיידית - 539$10.66הצגת הפרטים

6,600 W Bidirectional TVS Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TVS DIODE 24VWM 38.9VC DO218ABSM8S24CAHTVS DIODE 24VWM 38.9VC DO218ABמיידית - 1147$13.77הצגת הפרטים
TVS DIODE 33VWM 53.3VC DO218ABSM8S33CAHTVS DIODE 33VWM 53.3VC DO218ABמיידית - 126$13.74הצגת הפרטים
TVS DIODE 36VWM 58.1VC DO218ABSM8S36CAHTVS DIODE 36VWM 58.1VC DO218ABמיידית - 18$14.20הצגת הפרטים

8,000 W Unidirectional TVS Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TVS DIODE 24VWM 38.9VC DO218ABSM8T24AHTVS DIODE 24VWM 38.9VC DO218ABמיידית - 636$14.30הצגת הפרטים
TVS DIODE 33VWM 53.3VC DO218ABSM8T33AHTVS DIODE 33VWM 53.3VC DO218ABמיידית - 556$12.46הצגת הפרטים
TVS DIODE 36VWM 58.1VC DO218ABSM8T36AHTVS DIODE 36VWM 58.1VC DO218ABמיידית - 283$14.30הצגת הפרטים

8,000 W Bidirectional TVS Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TVS DIODE 33VWM 53.3VC DO218ABSM8T33CAHTVS DIODE 33VWM 53.3VC DO218ABמיידית - 502$15.22הצגת הפרטים
TVS DIODE 36VWM 58.1VC DO218ABSM8T36CAHTVS DIODE 36VWM 58.1VC DO218ABמיידית - 38$16.40הצגת הפרטים
2022-01-21 תאריך הפרסום