easyE4 Nano PLCs

Eaton Nano PLCs incorporate various control applications into one easily programmed device

Image of Eaton Electrical easyE4 Nano PLCs easyE4 Nano PLCs from Eaton combine timers, relays, counters, special functions, inputs, and outputs into one compact device that is easily programmed. The easyE4 incorporates various control applications into one device, from logic, timing relay, and counter functions to an integrated timer and a proportional integral derivative (PID) controller. easyE4 expansion units can connect to Modbus or the Ethernet by means of a communication module. These expansion units can extend the Nano PLC up to 188 I/O, with availability for analog, relays, and transistors, as well as AC and DC inputs and outputs.

Eaton has redesigned the easyE4 and equipped it with additional functions such as a web editor and a direct connection to the Amazon Web Services (AWS) cloud, giving users more time for what really matters. Communication takes place via the AWS IoT service that connects IoT devices with other devices and the AWS cloud services. The easyE4 is UL/cUL listed, as well as CSA and IEC 60068 certified.

Features
  • Cost-effective PLC for small applications
  • Base unit is 12 inputs and outputs, relay or transistor
  • Expandable to 188 inputs and outputs
  • 32 built-in timing relays
  • 32 counter relays
  • Available with 100 VAC to 240 VAC, 24 VDC, 12 VDC to 24 VDC, and 24 VAC voltage options
  • Connectable to the AWS cloud
  • Communication options: Modbus remote terminal unit (RTU) and Ethernet
  • Multiple operator interface (human-machine interface/HMI) options available
  • Easy-to-use programming software
  • Multiple videos and resources available for learning PLC programming
Material Handling Applications
  • Pump controls and irrigation
  • PLC I/O, including RTD and analog inputs and outputs
  • Food and beverage industry
  • Machinery OEMs and end users
  • Programmable relays and timers

easyE4 Nano PLCs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
חדש ב-DigiKey
INPUT/OUTPUT MODULE,INPUTS 4,OUT
EASY-E4-DC-8TE1INPUT/OUTPUT MODULE,INPUTS 4,OUTמיידית - 7$522.92הצגת הפרטים
חדש ב-DigiKey
INPUT/OUTPUT MODULE,INPUTS 4,OUT
EASY-E4-DC-4PE1INPUT/OUTPUT MODULE,INPUTS 4,OUTמיידית - 10$833.05הצגת הפרטים
חדש ב-DigiKey
INPUT/OUTPUT MODULE,INPUTS 8,OUT
EASY-E4-DC-16TE1INPUT/OUTPUT MODULE,INPUTS 8,OUTמיידית - 9$869.55הצגת הפרטים
2025-12-12 תאריך הפרסום