Power-over-Ethernet (PoE) Transformers – POEA/POEB Series

Eaton’s transformers for flyback and forward topologies to handle power from 3 W to 156 W

Image of Eaton Power-over-Ethernet (PoE) Transformers – POEA/POEB SeriesEaton Electronics' Power-over-Ethernet (PoE) transformers are suitable for a wide range of Ethernet power devices using IEEE802.3 Ethernet protocols. They support various PoE controllers across many power devices ranging from 3 W to 156 W, come in six standard transformer sizes (EP10, EP13, EFD15, EFD20, EFD25, and EFD30), and in both flyback and forward topologies. Flyback designs are often used as energy storage while the forward designs provide energy transfer mostly for high-power outputs, typically 50 W and above. They perform reliably in high operating temperatures ranging from -40°C to +125°C and up to 1,500 V isolation voltage.

Features
  • Flexible/standard footprint options
  • Design flexibility across sizes and electrical performances from 3 W to 156 W
  • Full PoE transformer line covering IEEE Type 1 (802.3af), Type 2 (802.3at), Type 3 (802.3bt), and Type 4 (802.3bt)
  • Offered in two popular topologies: flyback and forward designs
  • 1,500 VAC isolation between primary and secondary
  • High operating temperature: -40°C to +125°C
  • Low leakage inductance for low-loss energy storage
Applications
  • Lighting
  • Remote cameras
  • Industrial automation
  • Security systems
  • Voice over internet protocol (VoIP)
  • Network access points
  • Chargers
  • Network routers
  • Bluetooth
  • Network repeaters

Resources

2023-11-28 תאריך הפרסום