HB Series Supercapacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor construction

Image of Eaton's HB Series Supercapacitors Eaton supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The HB Series provides high capacitance combined with low ESR, making it ideal for battery replacement and other long term hold-up applications. High capacitance (3 F to 110 F) enables long term power back-up and high peak current capability. ESR levels as low as 20 mΩ ensure minimal voltage drop during peak current demand, increasing the amount of power that can be delivered to the load.

With an achievable operating life of 10+ years, supercapacitors will not need replacing and will last the equipment's service life. Supercapacitors can be configured in series and parallel to increase the voltage rating and energy storage capability. Package solutions are available, please consult your Eaton representative for details. The HB Series is RoHS-compliant, halogen-free and lead-free, and contains no hazardous materials, preventing end-of-life disposal issues.

HB Series Supercapacitors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP 10F -10% +30% 2.5V T/HHB1030-2R5106-RCAP 10F -10% +30% 2.5V T/Hמיידית - 3605$15.02הצגת הפרטים
CAP 25F -10% +30% 2.5V T/HHB1625-2R5256-RCAP 25F -10% +30% 2.5V T/Hמיידית - 0$21.52הצגת הפרטים
CAP 15F -10% +30% 2.5V T/HHB1325-2R5156-RCAP 15F -10% +30% 2.5V T/Hמיידית - 116$19.64הצגת הפרטים
CAP 35F -10% +30% 2.5V T/HHB1635-2R5356-RCAP 35F -10% +30% 2.5V T/Hמיידית - 358$29.73הצגת הפרטים
CAP 3F -10% +30% 2.5V T/HHB0820-2R5305-RCAP 3F -10% +30% 2.5V T/Hמיידית - 0$9.61הצגת הפרטים
CAP 5F -10% +30% 2.5V T/HHB1020-2R5505-RCAP 5F -10% +30% 2.5V T/Hמיידית - 0$11.87הצגת הפרטים
CAP 110F -10% +30% 2.5V T/HHB1860-2R5117-RCAP 110F -10% +30% 2.5V T/Hמיידית - 316$55.59הצגת הפרטים
CAP 6F -10% +30% 2.5V T/HHB0830-2R5605-RCAP 6F -10% +30% 2.5V T/Hמיידית - 910$12.55הצגת הפרטים
CAP 60F -10% +30% 2.5V T/HHB1840-2R5606-RCAP 60F -10% +30% 2.5V T/Hמיידית - 0$34.07הצגת הפרטים
2012-06-29 תאריך הפרסום