UL489 Industrial Miniature CBs
Eaton miniature circuit breakers (CBs) are available up to 480 VAC and available as a 1-, 2-, 3-, and 4- pole
Eaton FAZ UL489 industrial miniature CBs are available to 480 VAC and available as a 1-, 2-, 3-, and 4-pole with ratings of up to 40 A and 125 VDC to 40 A (DC-rated 1- and 2-pole).
Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton FAZ-NA DIN-rail mountable circuit breaker are designed for use in branch service applications. Current limiting design provides fast short-circuit interruption that reduces the let-through energy, which can damage the circuit. The FAZ-NA is available with B, C, and D characteristics in accordance with ULR 489, CSAR C22.2 No.5; UL 1077, CSA C22.2 No. 235, and IEC 60947-2. These devices are CE marked.
- Suitable for branch circuit device protection
- Thermal-magnetic overcurrent protection
- Three levels of short-circuit protection
- DC rated for solar PV applications
- Categorized by B, C, and D curves
- Feeder and branch circuit protection
- Motor control circuits
- Load circuits leaving the equipment (external)
- HACR equipment (heating, air conditioning, refrigeration)
- PLC I/O points
- Computers
- Power supplies
- Control instrumentation
- Relays
- UPS
- Power conditioners