VERSA-PAC® Configurable Inductors and Transformers

Eaton’s configurable products can be used for a variety of inductor and transformer applications

Image of Eaton Electronics VERSA-PAC® Configurable Inductors and TransformersEaton Electronics' VERSA-PAC is a user-configurable device with six windings and can be an inductor or a transformer with more than 500 configurations. Applications as an inductor are for buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward, and common-mode inductors. When configured as a transformer, the applications are for fly-back, feed forward, push-pull, multiple-output, inverter, step-up, stepdown, gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, and converter topologies.

Features
  • Power range: 1 W to 70 W
  • Frequency range: over 1 MHz
  • 500 VAC isolation
  • Pick-and-place SMD design
Applications
  • Telematics
  • GPS
  • LED lighting
  • LCD displays
  • Portable media
2019-08-27 תאריך הפרסום