AxiACi Series Axial Fans
ebm-papst’s AxiACi series, for the diverse requirements of refrigeration technology, industrial ventilation, and telecom applications
ebm-papst's AxiACi series features a highly efficient GreenTech EC motor that runs extremely smoothly and quietly with low vibration. Additional advantages, especially for refrigeration, include operating temperatures down to -40°C (-40°F), including at start-up; resistance to salt spray, water jets, and dust (IP65); ATEX certification DIN EN 60079-7 (Group IIA Class T4); and compatibility with natural refrigerants including ammonia, propane, ethanol cyclohexane, butane, and others.
ebm-papst's AxiACi series benefits, combined with an impressive service life (65,000 hours) that is up to twice that of standard AC models, a global voltage range of 90 VAC to 264 VAC (50/60 Hz), and maintenance-free operation, make the AxiACi series an ideal replacement for outdated and inefficient AC solutions. It is designed to withstand the rigors of extreme environments while still delivering high levels of flexibility and efficiency, the AxiACi series also excels in industrial ventilation, telecom, and many other demanding applications.
Features and Benefits
- Virtually silent operation and minimal energy consumption due to:
- A 3-phase multi-pole motor with extremely low floor level and low peaks in the acceleration amplitudes, which reduces structure-borne noise
- Guide blades that are exactly matched to the dynamically balanced fan impeller, ensuring less turbulence and a uniformly directed airflow
- An optimized blade design with winglets
- Global voltage range of 90 VAC to 264 VAC (50/60Hz)
- Temperature range: -40°C to +75°C (-40°F to +167°F)
- Unbeatably compact and lightweight
- Robust, durable, and maintenance-free
- Compatible with natural refrigerants
- Ammonia, propane, ethanol cyclohexene, butane, and others
- Universally approved
- All models: UL507, CSA 22.3, DIN EN 60335-1, CCC, EAC, CE
- Select models: IP65, DIN EN 60335-2-89, DIN EN 60079-7 Group IIA Class T4, salt spray resistance
- Commercial refrigeration
- Cabinet cooling
- Industrial
- Medical
- Telecommunications
AxiACi Series Axial Fans
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8315100213 | AXIACI120R 115/230VAC 120X38MM | מיידית - 46 | $307.14 | הצגת הפרטים |
![]() | ![]() | 8315100214 | AXIACI120R 115/230VAC 120X38MM | מיידית - 60 | $307.14 | הצגת הפרטים |
![]() | ![]() | 8315100190 | AXIACI120U 115/230VAC 120X38MM | מיידית - 5 | $363.91 | הצגת הפרטים |
![]() | ![]() | 8315100075 | AXIACI120U 230VAC 120X38MM | מיידית - 27 | $363.91 | הצגת הפרטים |
![]() | ![]() | 8315100205 | AXIACI120U 115/230VAC 120X38MM | מיידית - 39 | $363.91 | הצגת הפרטים |
![]() | ![]() | 8315100179 | AXIACI120U 115/230VAC 120X38MM | מיידית - 15 | $363.91 | הצגת הפרטים |
![]() | ![]() | 8315100176 | AXIACI120U 115/230VAC 120X38MM | מיידית - 38 | $363.91 | הצגת הפרטים |
![]() | ![]() | 8315100282 | AXIACI92R 230VAC 92X38MM | מיידית - 8 | $461.04 | הצגת הפרטים |
![]() | ![]() | 8315100281 | AXIACI92R 230VAC 92X38MM | מיידית - 10 | $461.04 | הצגת הפרטים |
![]() | ![]() | 8315100283 | AXIACI92R 230VAC 92X38MM | מיידית - 8 | $461.04 | הצגת הפרטים |
![]() | ![]() | 8315100284 | AXIACI92U 230VAC 92X38MM | מיידית - 10 | $546.14 | הצגת הפרטים |
![]() | ![]() | 8315100286 | AXIACI92U 230VAC 92X38MM | מיידית - 5 | $546.14 | הצגת הפרטים |
![]() | ![]() | 8315100285 | AXIACI92U 230VAC 92X38MM | מיידית - 10 | $546.14 | הצגת הפרטים |
![]() | ![]() | 8315100206 | AXIACI120R 115/230VAC 120X38MM | מיידית - 28 | $307.14 | הצגת הפרטים |