W3G200/W3G250 Series EC Axial Fans

ebm-papst offers its W3G200 and W3G250 series EC axial fans in a 225 mm square or 280 mm square package

Image of ebm-papst's W3G200/W3G250 Series EC Axial FansThe ebm-papst W3G200 and W3G250 models provide energy savings and performance control in an 80 mm deep by 225 mm square or 280 mm square compact axial fan. They have been longtime favorites for their durability, solid construction, and efficient permanent split capacitor (PSC) motor with pre-wired motor run capacitor. Now these same compact axial fan packages are available with improved efficiency and controllability supplied by an electronically commutated (EC), permanent magnet, brushless DC motor.

Still operating from a 115 VAC or 230 VAC supply, the EC motor offers a substantial improvement in efficiency over the PSC version. Motor speed control capability allows the user to exactly match changing performance requirements in the application and adds another potent method for reducing power and acoustic noise. Speed control is handled through a simple 0 to 10 VDC control signal to the motor. A 10 VDC output is even supplied by the EC motor. For added efficiency, but not speed control, jumper the 10 VDC output to the control signal input for a fixed maximum speed.

Key Features and Benefits
  • Electronically commutated, permanent magnet, brushless DC motor
  • Up to 40% lower power usage than similar PSC motor versions
  • Speed control allows exact match to application requirements
  • 10 VDC control voltage supplied by motor
  • Soft start keeps amp draw low
  • Tach output for direct speed reading
  • Ingress protection level IP54
  • Over-voltage, over-temperature, and locked rotor protection
Target Markets and Applications
  • HVAC&R markets in general, such as:
    • Enclosure cooling
    • Power inverters
    • Ventilation hoods
    • Chillers
    • Insulation blowers
    • Indirect fired space heaters/dryers
    • Data center underfloor ventilation

W3G200/W3G250 Series EC Axial Fans

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EC AXIAL FANW3G250-CL53-11EC AXIAL FANמיידית - 0$2,422.57הצגת הפרטים
2016-05-19 תאריך הפרסום