Pepper C1 USB FCC Approved RFID NFC Reader
Eccel Technology's Pepper C1 USB RFID NFC Reader is a very powerful device with wireless connectivity
Eccel Technology's Pepper C1 USB FCC now has modular approval from the FCC for use in equipment supplied and fitted in the USA.
The low-cost Pepper C1 USB FCC is a very powerful device and has wireless connectivity by Wi-Fi 802.11b/g/n, MQTT, WebSockets, REST API, and TCP Client/Server. It is a full RFID read/write device with a UART 3.3 V serial connection that can operate in both host (secondary) and standalone polling mode and has an internal 13.56 MHz RFID/NFC antenna connection. The user can control four GPIOs, and four holes are available for easy mounting in a user product.
It communicates with MIFARE® Classic® in 1 K and 4 K memory, ICODE family, MIFARE Ultralight®, MIFARE DESFire® EV1/EV2, MIFARE Plus, and NTAG2XX/4XX. Eccel Technology has a wide range of support tools such as Windows Client, Arduino Library, STEP file, command line tool, Android App, and IOS App. The Pepper C1 USB is also available with RS232, RS485, and serial (3.3 V UART) hard-wired connections.
- Wireless connectivity using Wi-Fi
- Powerful and low cost
- Communicates with MIFARE Classic in 1 K and 4 K memory, ICODE family, MIFARE Ultralight, MIFARE DESFire EV1/EV2, MIFARE Plus, and NTAG2XX/4XX
- Fast learning time and fast product development time to market with Eccel Technology's tutorials and wide range of software libraries
- Board dimensions 75 mm x 50 mm
Pepper C1 USB FCC Approved RFID NFC Reader
| תמונה | מק"ט יצרן | תיאור | סוג | תדר | ממשק | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 000601 | PEPPER C1 USB - FCC APPROVED | כתיבה/קריאה | 13.56MHz | USB, Wi-Fi | מיידית - 189 | $170.81 | הצגת הפרטים |