Ceramic Monoblock Bandpass Filters – DCF Series
ECS’ DCF series of ceramic monoblock bandpass filters are ideal for Wi-Fi 6 and 6E tri-band routers
The DCF filter series from ECS Inc. International
are developed with the future in mind. These high-performance ceramic monoblock bandpass filters provide low insertion loss without compromising performance.
These filters cover center frequencies from 5235 MHz to 6525 MHz and offer bandwidths from 180 MHz to 1200 MHz. The series footprints range from 8.6 mm x 4.6 mm to 12.8 mm x 5.3 mm and offer a standard industrial operating temperature of -40°C to +85°C. The ECS DCF bandpass filters should be purchased in pairs and will cover 5 GHz and 6 GHz bands and offer high or low side rejection up to 50 dBm absolute attenuation.
These surface mount filters are designed for Wi-Fi 6 and 6E tri-band routers, communication systems, home security, security access points, and telecommunication applications.
- Filter center frequencies ranging from 5235 MHz to 6525 MHz
- Filter bandwidth ranging from 180 MHz to 1200 MHz
- Operating temperature range: -40°C to +85°C
- Footprints ranging from 8.6 mm x 4.6 mm to 12.8 x 5.3 mm
- Low insertion loss ranging from 2.5 dB to 4.5 dB
- Input power of 1 W
- Wi-Fi 6 and 6E tri-band routers
- Wireless communications
- Home security
- Security access points
- Telecommunications
Ceramic Monoblock Bandpass Filters - DCF Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-DCF-101 | CER FILTER 5.235GHZ BAND PASS | מיידית - 0 | $3.90 | הצגת הפרטים |
![]() | ![]() | ECS-DCF-103 | CER FILTER 5.665GHZ BAND PASS | מיידית - 0 | $3.90 | הצגת הפרטים |
![]() | ![]() | ECS-DCF-106 | CER FILTER 5.4925GHZ BAND PASS | מיידית - 58 | $7.22 | הצגת הפרטים |
![]() | ![]() | ECS-DCF-105 | CER FILTER 6.525GHZ BAND PASS | מיידית - 2 | $7.22 | הצגת הפרטים |
![]() | ![]() | ECS-DCF-104 | CER FILTER 5.245GHZ BAND PASS | מיידית - 60 | $3.90 | הצגת הפרטים |
![]() | ![]() | ECS-DCF-102 | CER FILTER 5.697GHZ BAND PASS | מיידית - 57 | $3.90 | הצגת הפרטים |