ECS-3225MVQ Low Current MultiVolt™ Oscillators
ECS’ ECS-3225MVQ are 3.2 mm x 2.5 mm low current surface mount oscillators ideal for IoT, LoRa WAN, portable, and industrial applications
The ECS-3225MVQ series from ECS are HCMOS AEC-Q200 qualified surface mount oscillators in a ceramic 3.2 mm x 2.5 mm x 1.0 mm industry-standard package. These oscillators feature the MultiVolt capability for operating across a supply compatible with +1.8 V, +2.5 V, +3.0 V, or +3.3 V. They offer standard stabilities of ±20 ppm, ±25 ppm, and ±50 ppm across a wide automotive operating temperature range of -40ºC to 105ºC as well as the standard industrial temperature range of -40ºC to +85ºC. The ECS-3225MVQ features low power consumption of 8 mA to 20 mA (max.) dependent on frequency within the product range of 1 MHz to 160 MHz with low jitter of 1 pS between 12 kHz to 20 MHz.
ECS adds three part numbers to the ECS-3225MVQ MultiVolt oscillator family. The ECS-3225MVQ-1000-CN-TR3 and ECS-3225MVQ-500-CN-TR3 have previously existing frequency, stability, and temperature range combinations offered in 3,000 piece reels indicated by the TR3 at the end of the part number. The ECS-3225MVQ-250-BS-TR is a 25 MHz MultiVolt oscillator offering ±50 ppm stability over an extended temperature range of -40ºC to +125ºC.
- 3.2 mm x 2.5 mm x 1.0 mm package
- Frequency range: 1 MHz to 160 MHz
- Extended standard temperature range: -40ºC to +125ºC
- ±20 ppm stability available
- Low jitter: 1 ps at 12 kHz to 20 MHz
- Supply voltage range: 1.7 V to 3.6 V
- Compatible with +1.8 V, +2.5 V, +3.0 V, or +3.3 V supply
- AEC-Q200 qualified
- IATF 16949 certified production
- RoHS and REACH compliant
- Automotive
- Industrial
- Medical (non-life sustaining)
- IoT
- Mobile devices
- Industrial applications
- Wireless devices
- RF devices
- Networking
- Storage
- Telecom
- Video
ECS-3225MVQ Low Current MultiVolt™ Oscillators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-3225MVQ-160-CN-TR | XTAL OSC XO 16.0000MHZ CMOS SMD | מיידית - 6209 | $3.71 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-160-CN-TR | XTAL OSC XO 16.0000MHZ CMOS SMD | מיידית - 6209 | $3.71 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-160-CN-TR | XTAL OSC XO 16.0000MHZ CMOS SMD | מיידית - 6209 | $3.71 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-320-CN-TR | XTAL OSC XO 32.0000MHZ CMOS SMD | מיידית - 252 | $3.80 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-320-CN-TR | XTAL OSC XO 32.0000MHZ CMOS SMD | מיידית - 252 | $3.80 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-320-CN-TR | XTAL OSC XO 32.0000MHZ CMOS SMD | מיידית - 252 | $3.80 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-080-BP-TR | XTAL OSC XO 8.0000MHZ CMOS SMD | מיידית - 2199 | $3.94 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-080-BP-TR | XTAL OSC XO 8.0000MHZ CMOS SMD | מיידית - 2199 | $3.94 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-080-BP-TR | XTAL OSC XO 8.0000MHZ CMOS SMD | מיידית - 2199 | $3.94 | הצגת הפרטים |
![]() | ![]() | ECS-3225MVQ-160-BP-TR | XTAL OSC XO 16.0000MHZ CMOS SMD | מיידית - 1068 | $3.97 | הצגת הפרטים |