ECS-33B2 MHz Compact Low Aging Crystal
ECS’ ECS-33B2 3.2 mm x 2.5 mm surface mount crystals offer low first-year aging of ±2 ppm
ECS' ECS-33B2 series of compact MHz surface mount crystals are available in an industry-standard 3.2 mm x 2.5 mm x 0.8 mm 4-pad ceramic package. These electronic components offer a wide frequency range of 10 MHz to 54 MHz and ±10 ppm tolerance option with ±10 ppm, ±20 ppm, and ±50 ppm stability options. This latest addition to ECS’ B2 crystals, the ECS-33B2 crystals offer low ±2 ppm first-year aging at +25ºC ±3ºC. The standard ECS-33B2 crystal offers ±10 ppm tolerance and ±15 ppm stability over the standard operating temperature of -40ºC to +85ºC with many load capacitance options. This electronic component is ideal for IoT, wireless, wearable, smart home, and Wi-Fi applications.
- 3.2 mm x 2.5 mm x 0.8 mm 4-pad footprint
- Frequency range: 10 MHz ~ 54 MHz
- ±10 ppm standard tolerance
- ±15 ppm standard stability with tight ±10 ppm stability available
- Low aging ±2 ppm max. first year at +25ºC ±3ºC
- Standard operating temperature range: -40ºC ~ +85ºC
- Extended temperature range option available
- RoHS and REACH compliant
- IoT
- Industrial
- Wireless
- Mobile devices
- Wearables
- Wi-Fi
- Bluetooth®
- Smart home
ECS-33B2 MHz Compact Low Aging Crystal
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-135.6-7-33B2-CKM-TR3 | CRYSTAL 13.56 MHZ 7PF SMD | מיידית - 5975 | $1.38 | הצגת הפרטים |
![]() | ![]() | ECS-480-6-33B2-CKM-TR3 | CRYSTAL 48 MHZ 6PF SMD | מיידית - 5545 | $1.38 | הצגת הפרטים |
![]() | ![]() | ECS-120-8-33B2-CES-TR3 | CRYSTAL 12 MHZ 8PF SMD | מיידית - 3067 | $1.38 | הצגת הפרטים |
![]() | ![]() | ECS-240-8-33B2-CKM-TR3 | CRYSTAL 24 MHZ 8PF SMD | מיידית - 4897 | $1.38 | הצגת הפרטים |
![]() | ![]() | ECS-120-7-33B2-CTN-TR3 | CRYSTAL 12 MHZ 7PF SMD | מיידית - 7381 | $1.38 | הצגת הפרטים |
![]() | ![]() | ECS-160-7-33B2-CKM-TR3 | CRYSTAL 16 MHZ 7PF SMD | מיידית - 5507 | $1.38 | הצגת הפרטים |