ECS-TXO-20CSMV Series MultiVolt ™ Clipped Sine Wave TCXO
ECS' ECS-TXO-20CSMV series MultiVolt clipped sine wave tight stability TCXO has 1.7 V to 3.465 V capability
ECS' ECS-TXO-20CSMV MultiVolt clipped sine wave tight stability TCXO allows users to use the same device for many designs. It is a series of temperature-compensated clipped sine wave MultiVolt oscillators. These electronic components offer a frequency range of 10 MHz to 52 MHz with an ultra-tight frequency stability option of ±0.5 ppm at -40ºC to +85ºC. The ECS-TXO-20CSMV oscillators are available in a 4-pad, low-profile, industry-standard ceramic package of 2.0 mm x 1.6 mm x 0.8 mm. This component is a part of the ECS Inc. series of MultiVolt oscillators designed to operate on a variable supply voltage of 1.7 V to 3.465 V or from standard 1.8 V, 2.5 V, 3.0 V, or 3.3 V supplies used in many designs. These are ideal for portable and wireless applications where stability is critical.
- 2.0 mm x 1.6 mm x 0.8 mm 4-pad footprint
- MultiVolt compatible with 1.8 V, 2.5 V, 3.0 V, or 3.3 V supply voltage
- Frequency range of 10 MHz to 52 MHz
- Clipped sine wave output
- Frequency stability options of ±0.5 ppm to ±2.5 ppm
- Low phase noise at 10 kHz offset to 145 dBc/Hz
- Standard industrial temperature range of -40ºC to +85ºC
- GPS
- IoT
- Wearables
- WiMAX
- WLAN
ECS-TXO-20CSMV Series MultiVolt Clipped Sine Wave TCXO
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-TXO-20CSMV-260-AY-TR | XTAL OSC TCXO 26MHZ CLPSNW SMD | מיידית - 12647 | $6.85 | הצגת הפרטים |
![]() | ![]() | ECS-TXO-20CSMV-320-EY-TR | XTAL OSC TCXO 32.0000MHZ CLP SNW | מיידית - 73318 | $6.26 | הצגת הפרטים |
![]() | ![]() | ECS-TXO-20CSMV-384-AY-TR | XTAL OSC TCXO 38.4MHZ CLPSNW SMD | מיידית - 7045 | $7.21 | הצגת הפרטים |
![]() | ![]() | ECS-TXO-20CSMV-390-AY-TR | XTAL OSC TCXO 39.0000MHZ CLPSW | מיידית - 933 | $7.71 | הצגת הפרטים |