CARDEDGE+ Card Edge Connectors
EDAC’s 2- to 188-position card edge connectors are available with multiple termination styles, mounting options, and orientations
EDAC’s standard product includes card edge, press-fit card edge, metal-to-metal card edge, high temp card edge, and high-speed card edge connectors. Each subcategory of the edge board connectors is available in many standard variations. These standard variations accept many board thicknesses and include multiple contact spacings (pitch), row spacings, insulator heights, termination styles, mounting options, and orientations.
In the event standard EDAC card edge connectors do not meet existing application requirements, the standard version can be modified with little to no additional cost, opening many more connector options.
EDAC offers multiple card guides and polarizing keys. Card guides can be preassembled if needed. Loose polarizing keys can be inserted into the connector where needed. The ability to mold a polarizing key within an existing standard product while utilizing existing tools is available if a more permanent polarized connector solution is required.
- Over 350,000 standard card edge connectors are available, with the capability to produce custom variations
- Contact spacings of 0.050”, 0.100”, 0.125”, 0.150”, 0.156”, and 0.200”
- Selective gold plating or all over gold with nickel underplating on contact mating area
- PCB through-hole, wire wrap, solder eyelet, extender board tail, and other specialized contact options
- From 2- to 188-contacts in single, bridged, and dual rows with or without card supports
- Control boards in panel backplanes
- Mother-to-daughterboard connections
- Traffic management systems
- Medical equipment
- Energy management systems
- Process control equipment
- Power supplies
- Storage devices
- Navigational equipment
CARDEDGE+ Card Edge Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 305-044-520-202 | CONN EDGE DUAL FMALE 44POS 0.156 | מיידית - 8 | $37.60 | הצגת הפרטים |
![]() | ![]() | 307-044-520-202 | CONN EDGE DUAL FMALE 44POS 0.156 | מיידית - 1771 | $18.61 | הצגת הפרטים |
![]() | ![]() | 346-100-520-202 | CONN EDGE DUAL FML 100POS 0.125 | מיידית - 428 | $35.03 | הצגת הפרטים |
![]() | ![]() | 322-044-520-258 | CONN EDGE DUAL FMALE 44POS 0.156 | מיידית - 0 | $113.10 | הצגת הפרטים |
![]() | ![]() | 395-062-520-350 | CONN EDGE DUAL FMALE 62POS 0.100 | מיידית - 2472 | $6.53 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 307-220-058 | CARD GUIDE | מיידית - 483 | $9.85 | הצגת הפרטים |
![]() | ![]() | 307-220-078 | CARD GUIDE | מיידית - 1783 | $9.85 | הצגת הפרטים |