Magnetic Jacks

EDAC offers integrated connectors that combine network magnetics with RJ45 modular jack connectors

Image of EDAC Inc's Magnetic JacksEDAC's magnetic jacks are integrated connectors that combine network magnetics with RJ45 modular jack connectors. Magnetic Jacks combine connectivity with signal conditioning, electro-magnetic interference suppression and signal isolation. Separate and discrete magnetic components mounted on the PCB board performed these parameters previously.

Available as single or stacked multi-port options they are used in data, telecom, networking, and home entertainment markets for applications such as servers, hubs, routers, printers, computers, set top boxes, and digital TVs.

Features

  • Integrated magnetics provides signal integrity, DC isolation and protection for PHY chip
  • Spring fingers on shells guarantee advanced EMI/RFI suppression
  • LED options available visual indication of port status and activity information for user
  • Tab Up or Down options complete design for board and unit compatibility
  • Integrated design reduces component inventory and process costs

Magnetic Jacks

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN JACK 1PORT PCBA60-113-331P432CONN JACK 1PORT PCBמיידית - 0$29.63הצגת הפרטים
CONN JACK 1PORT PCBA60-113-331P411CONN JACK 1PORT PCBמיידית - 0$27.81הצגת הפרטים
CONN JACK 1PORT PCBA60-113-300P492CONN JACK 1PORT PCBמיידית - 45$37.01הצגת הפרטים
CONN JACK 1PORT PCBA60-113-300P432CONN JACK 1PORT PCBמיידית - 134$24.70הצגת הפרטים
CONN JACK 12PORT PCBA60-263-300P562CONN JACK 12PORT PCBמיידית - 30$389.92הצגת הפרטים
CONN JACK 1PORT PCBA60-113-271N414CONN JACK 1PORT PCBמיידית - 0$23.75הצגת הפרטים
CONN JACK 4PORT PCBA63-143-313P161CONN JACK 4PORT PCBמיידית - 97$74.23הצגת הפרטים
CONN JACK 1PORT PCBA60-113-235N414CONN JACK 1PORT PCBמיידית - 0$31.30הצגת הפרטים
CONN JACK 4PORT PCBA63-143-300N161CONN JACK 4PORT PCBמיידית - 53$69.10הצגת הפרטים
CONN JACK 1PORT PCBA60-113-231N432CONN JACK 1PORT PCBמיידית - 0$31.92הצגת הפרטים
2013-02-06 תאריך הפרסום