Titanium Ti375N1156 PCIe® Early Access Board
The Ti375N1156 early access board provides a PCIe Gen 4x4 add-in card evaluation environment for the Efinix high-speed SerDes connectivity
The Efinix Ti375N1156 early access board is a PCIe Gen 4x4 add-in card featuring the Titanium Ti375 FPGA. Thanks to the card’s simplified evaluation platform, this high-performance, low-power FPGA device's high-speed SerDes features can be explored easily. The quantum computer fabric, which houses the 370,137 logic elements in the Ti375, guarantees high utilization and efficiency with minimal power consumption and the high performance of the Titanium family. Moreover, quad x4 16 Gb transceivers with a PCIe Gen 4x4 interface are included in the Ti375. Using the included crossover cable, the user of this early access board can configure a PCIe loop back. The user can quickly set up a two-way transaction layer pattern, packet generator, and checker.
An out-of-the-box example design is included to give designers a place to start when experimenting with the PCIe interface's features. The example design configures a pattern generator, checker, and AXI master and slave logic in addition to a two-way transaction layer packet generator.
It should be noted that the purpose of this early access board is to enable the user to configure PCIe loop-back and familiarize themselves with the setup and characteristics of this interface.
- Titanium Ti375 FPGA
- Two 256 Mbit SPI NOR Flash memories
- Crossover cable for PCIe characterization
- Micro USB connector for board configuration
- ATX power supply for standalone operation
- Network connectivity
- Embedded compute
- Communications equipment
- Vision processing and sensor aggregation
- Artificial intelligence
- Compute acceleration
- Video streaming and broadcast
- Industrial control and automation
Resources
Titanium Ti375N1156 PCIe® Early Access Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI375-PCIE-EA | TITANIUM TI375 N1156 EVAL BRD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Full Development Kit
| תמונה | מק"ט יצרן | תיאור | סוג | פלטפורמה | תכולה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TI375N1156C-DK | TITANIUM TI375 N1156 EVAL BRD | FPGA | כרטיס PCIe FPGA 1156N 375Ti Titanium | לוח(ות) | מיידית - 8 | $6,824.71 | הצגת הפרטים |