OLED Development Board

EA DISPLAY VISIONS’ EA 9781-1USB is a plug-and-play monochrome OLED display evaluation board with simulation software

Image of  EA Display Visions' OLED Development BoardEA DISPLAY VISIONS' plug-and-play EA 9781-1USB development board is all users need to evaluate pin and ZIFF connected monochrome OLEDs for their project. Proprietary hardware or software development is not required. The free OLED simulator software enables all displays to be tested in no time. Decisions can be made quickly at a minimum expense.

Resources

  • Download the free EA OLED Simulator Software
    • Plug the display into the EA 9781-1USB development board
    • Connect the EA 9781-1USB development board to the PC using the USB cable
    • Write text or select graphics, the display will show the content

Customers can use the EA 9781-1USB to evaluate whether an OLED display with connector pins in 2.54 mm pitch that can be soldered directly or plugged into socket strips or a ZIFF connected OLED makes sense for their project.

Features
  • Connection to USB, plug-and-play (no hardware or software knowledge is necessary)
  • All OLED displays from the EA OLEDxxx and EA Wxxx series can be evaluated
  • No power supply necessary
  • Comes with free software simulator
  • Includes demo text and demo pictures
  • Custom text and pictures (BMP) are also supported
  • OLED VCC driving circuit integrated
  • 1.5 m USB cable
  • Can connect to an external microcontroller
  • Operating temperature: -20°C to +70°C
Applications
  • Testing and measurement/control equipment
  • Various medical devices
  • Various defense applications
  • Oil and gas equipment
  • Flow and volume meters
  • Low power wireless communication and telemetry solutions
  • Low power industrial automation solutions
  • Vehicle communication interfaces
  • Industrial controls and machines
  • Handheld devices
  • Wearables
  • Upgrade of applications with text or FSTN-LCD displays

OLED Development Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLEDמיידית - 0See Page for Pricingהצגת הפרטים

Related Parts

תמונהמק"ט יצרןתיאורפסיעת הנקודותכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6GGAGRAPHIC DISPLAY OLED YELLOW -רוחב 0.03 מ"מ‎ × גובה 0.03 מ"ממיידית - 0$169.41הצגת הפרטים
GRAPHIC DISPLAY OLED WHITE -EA OLEDM128-6LWAGRAPHIC DISPLAY OLED WHITE -רוחב 0.03 מ"מ‎ × גובה 0.03 מ"ממיידית - 3$155.74הצגת הפרטים
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6LGAGRAPHIC DISPLAY OLED YELLOW -רוחב 0.03 מ"מ‎ × גובה 0.03 מ"ממיידית - 45$148.82הצגת הפרטים
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6GGAGRAPHIC DISPLAY OLED YELLOW -רוחב 0.03 מ"מ‎ × גובה 0.03 מ"ממיידית - 240$117.66הצגת הפרטים
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6LGAGRAPHIC DISPLAY OLED YELLOW -רוחב 0.03 מ"מ‎ × גובה 0.03 מ"ממיידית - 3$97.07הצגת הפרטים
2020-02-27 תאריך הפרסום