SMPM Connectors

Cinch Connectivity Solutions offers the Johnson line of sub-miniature, push-on style micro-interfaces SMPM connectors

Image of Cinch Connectivity Solutions' SMPM ConnectorsCinch Connectivity Solutions SMPM connectors are a sub-miniature, push-on style micro interfaces that are distinguished for their size (about 35% smaller than the SMP design). They are becoming increasingly popular for the two-fold design benefit of allowing for a higher-density of connection points and maintaining solid return-loss performance from DC-level frequencies up to 65 GHz.

The Johnson SMPM family includes PC-mount and end-launch styles, straight and right-angled, .047 cabled connectors, and sealable flange-mounts. All male connectors are offered as full-detent or smooth bore designs for your preference of separation forces. The SMPM bullet adapter provides the same coveted blind-mate functionality as the larger SMP connectors, mitigating radial and axial misalignment with negligible change to VSWR and other signal losses. The SMPM-series is perfect for use in test equipment and racked-electronics where footprint space is a premium and mating boards together is difficult.

Features

  • Bullet adapter provides blind-mate capabilities
  • Available in PC-mount, end-launch and cabled styles
  • 35% smaller than SMP connectors
  • DC-65 GHz

SMPM Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN SMPM PLUG STR 50 OHM PCB125-2701-201CONN SMPM PLUG STR 50 OHM PCBמיידית - 246$63.19הצגת הפרטים
CONN SMPM PLUG STR 50 OHM125-0592-001CONN SMPM PLUG STR 50 OHMמיידית - 62$59.29הצגת הפרטים
CONN SMPM PLUG STR 50 OHM125-2592-001CONN SMPM PLUG STR 50 OHMמיידית - 0$53.94הצגת הפרטים
CONN SMPM PLUG STR 50OHM EDGEMNT125-2701-801CONN SMPM PLUG STR 50OHM EDGEMNTמיידית - 352$42.93הצגת הפרטים
CONN SMPM JACK STR 50OHM PCB125-0801-201CONN SMPM JACK STR 50OHM PCBמיידית - 167$64.50הצגת הפרטים

SMPM Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX ADAPT SMPM TO SMPM125-0901-801COAX ADAPT SMPM TO SMPMמיידית - 0$52.44הצגת הפרטים
COAX ADAPT SMPM TO SMPM125-0901-811COAX ADAPT SMPM TO SMPMמיידית - 1300$44.53הצגת הפרטים
COAX ADAPT SMPM TO 2.92MM134-1000-007COAX ADAPT SMPM TO 2.92MMמיידית - 19$862.66הצגת הפרטים
COAX ADAPT SMPM TO 2.92MM134-1000-004COAX ADAPT SMPM TO 2.92MMמיידית - 24$862.66הצגת הפרטים
COAX ADAPT SMPM TO 2.92MM134-1000-005COAX ADAPT SMPM TO 2.92MMמיידית - 5$862.66הצגת הפרטים

Tools and Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SMPM CBLD CONN RMVL TOOL125-0000-900SMPM CBLD CONN RMVL TOOLמיידית - 6$268.48הצגת הפרטים
SMPM BLLT ADAP INST/EXT TOOL125-0000-901SMPM BLLT ADAP INST/EXT TOOLמיידית - 0$1,492.88הצגת הפרטים
CONN SHROUD SMPM W/FLANGE125-0701-602CONN SHROUD SMPM W/FLANGEמיידית - 290$41.19הצגת הפרטים
CONN SHROUD SMPM W/FLANGE125-2701-602CONN SHROUD SMPM W/FLANGEמיידית - 0$27.08הצגת הפרטים
2014-02-12 תאריך הפרסום