Nivector FTI26 Series Point-Level Switches
Endress+Hauser's FTI26 switches feature IO-Link technology that allows for performance adjustments in demanding applications
Endress+Hauser's Nivector FTI26 point-level switches are ideal for solids in food industries, such as grain, sugar, spices, or coffee powder, and powder applications in all industries. These sensors evaluate the different dielectric values of air and the product, like foodstuffs in powder form. These capacitance devices have excellent build-up performance and high sensitivity.
The Nivector FTI26 is an industry 4.0-ready sensor featuring IO-Link technology. This allows further performance adjustments in very demanding applications. The FTI26 comes with a 1 inch plastic connection for basic applications or a 1 inch stainless steel connection for hygienic applications. In particular abrasive or coarse products, these sensors can be equipped with a special protector. The M12 plug can be protected against impact with a plastic protection cover. All industry-compliant certificates are available.
- Easy installation even in tight conditions or where access is restricted thanks to the compact design
- No individual adjustment to each medium necessary
- Fulfillment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
- Industry 4.0 ready with IO-Link communication
- All types of powdered and fine-grained solids
Nivector FTI26 Series Point-Level Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | FTI26-CA4MWDG | SENSOR LEVEL PWD/SLD SWITCH PNP | מיידית - 3 | $801.60 | הצגת הפרטים |
![]() | ![]() | FTI26-CA4VWDG | SENSOR LEVEL PWD/SLD SWITCH PNP | מיידית - 3 | $801.60 | הצגת הפרטים |
![]() | ![]() | FTI26-AA4UWDG | SENSOR LEVEL PWD/SLD SWITCH PNP | מיידית - 3 | $797.30 | הצגת הפרטים |