EPC91104 3-Phase Motor Drive Inverter

EPC 3-phase BLDC motor drive inverter boards feature the EPC23104 ePower Stage IC

Image of EPC EPC91104 3-Phase Motor Drive InverterThe EPC EPC91104 is a 3-phase BLDC motor drive inverter board featuring the EPC23104 ePower Stage IC 11 mΩ maximum RDS(ON), 100 V maximum device voltage. The EPC91104 can deliver up to 10 Apk (7 ARMS) steady-state output current and up to 20 Apk (14 ARMS) pulsed output current (tpulse= 300 ms at 5%, 10%, and 20% of the total period).

Features
  • Wide voltage range: Operates between 14 V and 80 V, accommodating a variety of battery systems
  • Compact design: Suitable for space-constrained robotics
  • Advanced protection: Includes overcurrent and input undervoltage protection, ensuring reliability in demanding applications
  • Optimized efficiency: Low distortion switching reduces torque ripple and motor noise
Applications
  • BLDC motor drives
    • eMobility
    • Robotics
    • Drones
    • Humanoid Robots
2025-12-05 תאריך הפרסום