EPC91200 Motor Drive Inverter Board
EPC BLDC motor drive inverter boards feature the EPC2305 eGaN 150 V maximum device voltage intended for 96 V batteries
The EPC91200 from EPC is a 3-phase BLDC motor drive inverter board featuring the EPC2305 eGaN FET 3 mΩ maximum RDS(ON) 150 V maximum device voltage intended for 96 V batteries. The EPC91200 can deliver up to 60 Apk (40 ARMS) maximum output current. The board supports PWM switching frequencies up to 150 kHz in motor drive applications.
- 3-phase inverter based on EPC2305 GaN FET with wide input DC voltage ranging from 30 V to 130 V
- Dimensions: L x W = 130 mm x 100 mm (including connector)
- Low distortion switching that keeps motor audio emission low and reduces torque ripple
- dv/dt optimized for motor drives less than 10 V/ns
- Current sense, voltage sense, temperature monitoring circuit
- Protection features including: over-current and input supply under voltage lockout
- Shaft encoder/Hall sensors interface connector for motor drive application with two voltage levels selection option
- BLDC motor drives
- 96 V battery applications
- Power tools
- Forklifts
Associate GanFet
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC2305 | TRANS GAN 150V .0022OHM 3X5 7QFN | מיידית - 17863 | $28.89 | הצגת הפרטים |