EPC9196 3-Phase Motor Drive Inverter Evaluation Board

The EPC evaluation board delivers up to 35 A peak (25 ARMS) output current and supports switching frequencies up to 150 kHz

Image of EPC EPC9196 3-Phase Motor Drive Inverter Evaluation BoardThe EPC9196 from EPC is a high-efficiency, compact 3-phase motor drive inverter evaluation board featuring the EPC2304, a 200 V, 5.0 mΩ enhancement-mode GaN FET. Designed to operate from battery inputs up to 150 V, the EPC9196 delivers up to 35 A peak (25 ARMS) output current and supports switching frequencies up to 150 kHz, making it ideal for motor control in applications such as robotic joints, AGV steering systems, drones, and other medium-voltage motion platforms.

This GaN-based reference design is fully equipped with critical functionality, including gate drivers, housekeeping power supplies, temperature and voltage monitoring, and current sensing. It is compatible with a variety of popular control boards, enabling fast prototyping and evaluation.

Features
  • 3-phase BLDC inverter for 30 V to 170 V input
  • Up to 25 ARMS continuous output, 35 A peak
  • Based on EPC2304 200 V GaN FETs in QFN package
  • High-switching frequency up to 150 kHz
 
  • Compact form factor: 130 mm x 100 mm
  • Integrated gate drivers and regulated bias supplies
  • Onboard current, voltage, and temperature sensing
  • Compatible with third-party controller boards
Applications
  • Robotic arms and joints
  • Warehouse automation and AGV steering
  • Battery-powered industrial drives
 
  • UAV propulsion
  • E-mobility and light electric vehicles

Related Product

תמונהמק"ט יצרןתיאורסוג FETטכנולוגיהמתח מרזב-למקור (Vdss)כמות זמינהמחירהצגת הפרטים
TRANS GAN 200V .005OHM 7QFNEPC2304TRANS GAN 200V .005OHM 7QFNתעלת NGaNFET (גליום ניטריד)200 Vמיידית - 18670$29.68הצגת הפרטים
2025-06-24 תאריך הפרסום