B43652* Series Snap-In Capacitors
TDK's very compact snap-in aluminum electrolytic capacitors feature 85 percent increased ripple current capability
TDK Corporation's EPCOS B43652* series of snap-in aluminum electrolytic capacitors are characterized by very compact dimensions and very high ripple current-carrying capacity. The RoHS compatible capacitors are designed for a maximum rated voltage of 450 VDC, and the seven types cover a capacitance range from 270 µF to 820 µF. The capacitance values from 270 µF to 560 µF are offered in different dimensions, which increases design flexibility. Depending on the capacitance value, the compact dimensions are 25 mm x 40 mm to 35 mm x 55 mm (D x H).
A special performance feature of the AEC-Q200 qualified devices is their very high ripple current capability of up to 11.28 A at 100 Hz and +85°C. This was made possible by an updated design with a reinforced bucket bottom for improved active cooling. In conventional capacitors, the valve is located at the bottom of the bucket, but in the updated design, it is on the side. This improvement and active cooling have increased the ripple current capability by 85%.
A typical application of these capacitors with a high CV product is the DC link circuitry of onboard chargers in xEVs.
- Compact dimensions: 25 mm x 40 mm to 35 mm x 55 mm (D x H)
- Very high ripple current carrying capacity of up to 11.28 A
- DC link in onboard chargers of xEVs
B43652* Series Snap-In Capacitors
| תמונה | מק"ט יצרן | תיאור | טולרנס | מתח - נומינלי | ESR (התנגדות טורית שקולה) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B43652C5397M050 | CAP ALUM 390UF 20% 450V SNAP TH | ±20% | 450 V | mOhm280 ב-Hz100 | מיידית - 94 | $36.60 | הצגת הפרטים |
![]() | ![]() | B43652A5687M050 | CAP ALUM 680UF 20% 450V SNAP TH | ±20% | 450 V | mOhm160 ב-Hz100 | מיידית - 0 | $54.87 | הצגת הפרטים |
![]() | ![]() | B43652B5277M050 | CAP ALUM 270UF 20% 450V SNAP TH | ±20% | 450 V | mOhm390 ב-Hz100 | מיידית - 96 | $28.53 | הצגת הפרטים |
![]() | ![]() | B43652A5567M050 | CAP ALUM 560UF 20% 450V SNAP TH | ±20% | 450 V | mOhm190 ב-Hz100 | מיידית - 0 | $47.48 | הצגת הפרטים |