Compact S14 AdvanceD-MP Series Varistors
EPCOS' multiple pulse varistors are designed as the primary protection against low-level, repetitive surge currents
TDK Corporation presents the EPCOS Compact S14 AdvanceD-MP series of metal oxide disk varistors that feature smaller dimensions with the same excellent performance as comparable S14 AdvanceD-MP types. The disk sizes of the new B72214P2 varistors range from 17 mm x 13 mm to 18 mm x 14 mm (h x w), a reduction of approximately 3 mm. Like their standard S14 counterparts, these components offer a maximum surge current capability of 6 kA at 8/20 µs, according to IEC 62368-1. The Compact S14 series covers a wide operating voltage range from 130 VRMS to 460 VRMS. The multiple pulse varistors are designed to be used in power supplies as the primary protection against low-level repetitive surge currents. Their optimized design results in an improved derating performance over time. All types have UL, CSA, VDE, and IEC approval.
Thanks to their compact dimensions and outstanding electrical characteristics, the Compact S14 varistors help design engineers reduce the size of their products. These varistors are suitable for a wide range of applications including switch-mode power supplies, drivers for LED lighting, home appliances, and smart meters.
- Compact disk sizes of 17 mm x 13 mm to 18 mm x 14 mm (h x w)
- Surge current capability of 6 kA at 8/20 µs
- Multiple pulse capability against low-level, repetitive surge currents
- Primary protection against low-level, repetitive surge currents
- Switch-mode power supplies, drivers for LED lighting, home appliances, and smart meters
Circuit Protection Kit
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | 495-77710-KIT | COMPACT S14 VARISTOR KIT | מיידית - 3 | $150.13 | הצגת הפרטים |
Compact S14 AdvanceD-MP Series Varistors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | B72214P2141K101 | VARISTOR 220V 6KA DISC 14MM | מיידית - 3865 | $2.33 | הצגת הפרטים |
![]() | ![]() | B72214P2151K101 | VARISTOR 240V 6KA DISC 14MM | מיידית - 938 | $2.33 | הצגת הפרטים |
![]() | ![]() | B72214P2381K101 | VARISTOR 620V 6KA DISC 14MM | מיידית - 3558 | $1.84 | הצגת הפרטים |
![]() | ![]() | B72214P2251K101 | VARISTOR 390V 6KA DISC 14MM | מיידית - 4161 | $1.84 | הצגת הפרטים |
![]() | ![]() | B72214P2271K101 | VARISTOR 430V 6KA DISC 14MM | מיידית - 20469 | $1.25 | הצגת הפרטים |
![]() | ![]() | B72214P2131K101 | VARISTOR 205V 6KA DISC 14MM | מיידית - 6253 | $2.33 | הצגת הפרטים |
![]() | ![]() | B72214P2321K101 | VARISTOR 510V 6KA DISC 14MM | מיידית - 25836 | $1.84 | הצגת הפרטים |
![]() | ![]() | B72214P2301K101 | VARISTOR 470V 6KA DISC 14MM | מיידית - 0 | $1.25 | הצגת הפרטים |
![]() | ![]() | B72214P2231K101 | VARISTOR 360V 6KA DISC 14MM | מיידית - 0 | $1.84 | הצגת הפרטים |
![]() | ![]() | B72314P2421K101 | VARISTOR 680V 6KA DISC 14MM | מיידית - 0 | $3.38 | הצגת הפרטים |
![]() | ![]() | B72214P2171K101 | VARISTOR 270V 6KA DISC 14MM | מיידית - 7235 | $1.84 | הצגת הפרטים |
![]() | ![]() | B72214P2351K101 | VARISTOR 560V 6KA DISC 16.5MM | מיידית - 6891 | $1.84 | הצגת הפרטים |
![]() | ![]() | B72214P2461K101 | VARISTOR 750V 6KA DISC 14MM | מיידית - 3390 | $2.89 | הצגת הפרטים |