ERU16 Series SMT Power Inductors
TDK offers EPCOS' extremely compact, AEC-Q200 qualified, ERU16 series inductors as an ideal solution for output and storage choke applications
TDK Corporation has extended its portfolio of the EPCOS ERU SMT power inductors with the ERU16 choke series. The inductance values of the B2559*A016 series extend from 1.0 µH to 30 µH, and their saturation currents range from 9.2 ADC to 34 ADC. With a footprint of just 17.3 mm x 18.7 mm, they have low insertion heights of 7.55 mm (1.0 µH) to 10.95 mm (30 µH), depending on the type.
With the ERU16 types, TDK is expanding its broad spectrum of ERU SMT power inductors, which include the existing ERU13, ERU19, ERU20, and ERU25 series.
- AEC-Q200 qualified
- Compact dimensions thanks to flat rectangular helical winding
- High saturation currents of up to 43 ADC
- Low losses
- Output and storage chokes for point-of-load (POL) converters
- DC-DC converters
- High-current, switch-mode power supplies
- Solar converters and xEV
ERU SMT Power Inductors
| תמונה | מק"ט יצרן | תיאור | (Isat) זרם - רוויה | Q @ תדר | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B82559A2122A025 | FIXED IND 1.25UH 0.4 MOHM SMD | 50A | - | מיידית - 911 | $22.99 | הצגת הפרטים |
![]() | ![]() | B82559A3232A025 | FIXED IND 2.3UH 0.6 MOHM SMD | 41A | - | מיידית - 232 | $27.09 | הצגת הפרטים |
![]() | ![]() | B82559A4432A025 | FIXED IND 4.35UH 1.3 MOHM SMD | 30A | - | מיידית - 3787 | $17.82 | הצגת הפרטים |
![]() | ![]() | B82559A7103A025 | FIXED IND 10UH 2.2 MOHM SMD | 24A | - | מיידית - 1384 | $22.99 | הצגת הפרטים |
![]() | ![]() | B82559A9153A020 | FIXED IND 15UH 4.95 MOHM SMD | 15.3A | - | מיידית - 865 | $22.10 | הצגת הפרטים |