SG-8201 Series Programmable Oscillators
Epson SG-8201CJ and SG-8201CG series low-jitter high stability programmable oscillators
The Epson SG-8201CJ and SG-8201CG low-jitter programmable crystal oscillators provide CMOS output from 1.2 MHz to 170 MHz. Users can program any frequency within this range to six decimal places of accuracy. The series also features an extended temperature range of -40°C to +125°C. The SG-8201 product provides tight frequency stability of ±15 ppm from -40°C to +105°C or ±25 ppm from -40°C to +125°C. The SG-8201 series will be available in “CJ” 2.0 mm x 1.6 mm and “CG” 2.5 mm x 2.0 mm package sizes. These products dramatically decrease phase noise and jitter. Phase noise is improved by about 30 dBc/Hz at offset frequency from 100 kHz to 1MHz. Phase jitter is 1.1 ps typical (fo=125 MHz), about 1/40th of currently existing programmable products.
- Extended operating temperature range (-40°C to +125°C)
- ±15 ppm from -40°C to +105°C
- ±25 ppm from -40°C to +125°C
- Compact “CJ” package size (2.0 mm x 1.6 mm)
- Low phase noise and jitter (1.1 ps typical, fo=125 MHz)
- Wide frequency range 1.2 MHz to 170 MHz
- User programmable to six decimal places of accuracy
- Programmable rise/fall time
- Output enable and standby features
- CMOS output
- Consumer and industrial applications requiring small form factor and/or operation in harsh environment
- Consumer
- Test and measurement
- Industrial and factory automation
- Medical healthcare
- Security cameras
- ATE and HVAC
- Networking communication
SG-8201 Series Programmable Oscillators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG-8201CG-TBHSC | OSC PROG CMOS 15PPM ST FAST | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TDJPC | OSC PROG CMOS 25PPM OE FAST | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TDJSB | OSC PROG CMOS 25PPM ST FASTER | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TBHTC | OSC PROG CMOS 15PPM /ST FAST | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TDJQD | OSC PROG CMOS 25PPM /OE SLOW | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TBHSA | OSC PROG CMOS 15PPM ST DEF | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TDJQC | OSC PROG CMOS 25PPM /OE FAST | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TBHPD | OSC PROG CMOS 15PPM OE SLOW | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TBHSD | OSC PROG CMOS 15PPM ST SLOW | מיידית - 0 Factory Stock - 320 | $9.96 | הצגת הפרטים |
![]() | ![]() | SG-8201CG-TBHQB | OSC PROG CMOS 15PPM /OE FASTER | מיידית - 0 Factory Stock - 320 | $10.36 | הצגת הפרטים |